+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RHS10067D

Heatsink: extruded; L: 67mm; W: 121mm; H: 76mm; 1.7K/W; aluminium; raw


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RHS10067D
TME Symbol:
RHS10067D

Specification

Manufacturer
CARLO GAVAZZI
Type of heatsink
extruded
Length
67mm
Width
121mm
Height
76mm
Thermal resistance
1.7K/W
Material
aluminium
Material finishing
raw
Gross weight334.3 g
Certificates
See other products in this category: Heatsinks CARLO GAVAZZI,
*
RHS10067D
1 in TME stock
Net price for quantities from 1 pcs - 26.67 USDGross price for quantities from 1 pcs - 26.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts