+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

S3L40U-5000

Diode: rectifying; THT; 400V; 3A; Ifsm: 150A; AX14 (Ø4.4x7mm); 35ns


Manufacturer: SHINDENGEN

Manufacturer part number:
S3L40U-5000
TME Symbol:
S3L40U-5000

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
150A
Case
AX14 (Ø4.4x7mm)
Max. forward voltage
1.25V
Reverse recovery time
35ns
Gross weight1.1 g
Certificates
See other products in this category: THT universal diodes SHINDENGEN,
*
S3L40U-5000
0 in TME stock
Net price for quantities from 3 pcs - 0.29 USDGross price for quantities from 3 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 600 pcs - 0.22 USDGross price for quantities from 600 pcs - 0.22 USD
Net price for quantities from 2400 pcs - 0.21 USDGross price for quantities from 2400 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.