+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SB5H100-E3/54

Diode: Schottky rectifying; THT; 100V; 5A; DO201AD; Ufmax: 0.7V


Manufacturer: VISHAY

Manufacturer part number:
SB5H100-E3/54
TME Symbol:
SB5H100-E3/54

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
5A
Semiconductor structure
single diode
Case
DO201AD
Max. forward voltage
0.7V
Max. forward impulse current
200A
Leakage current
10mA
Kind of package
13 inch reel
Manufacturer standard package
1400pcs.
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT Schottky diodes VISHAY,
*
SB5H100-E3/54
0 in TME stock
Net price for quantities from 1400 pcs - 0.75 USDGross price for quantities from 1400 pcs - 0.75 USD
No. of pieces (Multiplicity: 1 400)
Minimum order quantity: 1 400.
Multiplicity: 1 400.