+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SBR3060CTB-13

Diode: rectifying; SMD; 60V; 15Ax2; D2PAK; Ufmax: 0.56V; Ifsm: 200A


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SBR3060CTB-13
TME Symbol:
SBR3060CTB-13

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
60V
Load current
15A x2
Semiconductor structure
common cathode, double
Case
D2PAK
Max. forward voltage
0.56V
Max. load current
30A
Max. forward impulse current
200A
Technology
SBR®
Kind of package
reel, tape
Gross weight1.859 g
Certificates
See other products in this category: SMD universal diodes DIODES INCORPORATED,
*
SBR3060CTB-13
1 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Net price for quantities from 800 pcs - 0.61 USDGross price for quantities from 800 pcs - 0.61 USD
Net price for quantities from 1600 pcs - 0.58 USDGross price for quantities from 1600 pcs - 0.58 USD
Net price for quantities from 2400 pcs - 0.56 USDGross price for quantities from 2400 pcs - 0.56 USD
Net price for quantities from 4800 pcs - 0.54 USDGross price for quantities from 4800 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 800 pcs