+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SE15PB-M3/84A

Diode: rectifying; SMD; 100V; 1.5A; 900ns; DO220AA,SMP; Ufmax: 1.1V


Manufacturer: VISHAY

Manufacturer part number:
SE15PB-M3/84A
TME Symbol:
SE15PB-M3/84A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
1.5A
Reverse recovery time
900ns
Semiconductor structure
single diode
Case
DO220AA, SMP
Max. forward voltage
1.1V
Max. forward impulse current
30A
Leakage current
5µA
Gross weight0.06 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
SE15PB-M3/84A
0 in TME stock
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
Net price for quantities from 6000 pcs - 0.11 USDGross price for quantities from 6000 pcs - 0.11 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.