+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SF3006PTH

Diode: rectifying; THT; 400V; 15Ax2; TO3P; 35ns

Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
SF3006PTH
TME Symbol:
SF3006PTH

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
15A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
superfast switching
Case
TO3P
Max. load current
30A
Reverse recovery time
35ns
Application
automotive industry
Gross weight5 g
Certificates
See other products in this category: THT universal diodes TAIWAN SEMICONDUCTOR,
*
SF3006PTH
0 in TME stock
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 3 pcs - 2.32 USDGross price for quantities from 3 pcs - 2.32 USD
Net price for quantities from 10 pcs - 2.04 USDGross price for quantities from 10 pcs - 2.04 USD
Net price for quantities from 30 pcs - 1.85 USDGross price for quantities from 30 pcs - 1.85 USD
Net price for quantities from 150 pcs - 1.72 USDGross price for quantities from 150 pcs - 1.72 USD
Net price for quantities from 300 pcs - 1.61 USDGross price for quantities from 300 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.