+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SI4023-S

Accessories for heatsinks: heat transfer pad; silicone; 5kV


Manufacturer: ALUTRONIC

Manufacturer part number:
SI4023-S
TME Symbol:
SI4023-S

Specification

Manufacturer
ALUTRONIC
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
silicone
Material
glass fiber reinforced silicone
Dimensions
200x200mm
Thickness
0.23mm
Thermal conductivity
0.9W/mK
Operating temperature
-60...200°C
Dielectric strength
5kV
Gross weight24.8 g
Certificates
See other products in this category: Heatsinks - equipment ALUTRONIC,
*
SI4023-S
0 in TME stock
Net price for quantities from 1 pcs - 60.79 USDGross price for quantities from 1 pcs - 60.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.