+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SK68-75SA

Heatsink: extruded; TO220; black; L: 75mm; W: 46mm; H: 33mm; aluminium


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK68-75SA
TME Symbol:
SK68-75SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Application
TO220
Colour
black
Length
75mm
Width
46mm
Height
33mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Heatsinks features
several devices can be fixed on one heatsink
Dimensions
Gross weight153.92 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK68-75SA
482 in TME stock
Net price for quantities from 1 pcs - 5.98 USDGross price for quantities from 1 pcs - 5.98 USD
Net price for quantities from 5 pcs - 4.83 USDGross price for quantities from 5 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs