+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LBCT 20 D-2LS

Bearing: rolling; linear; open; Øint: 20mm; Øout: 32mm; L: 45mm

Manufacturer: SKF

Manufacturer part number:
LBCT 20 D-2LS
TME Symbol:
SKFLBCT20D-2LS

Specification

Manufacturer
SKF
Type of bearing
rolling
Kind of Bearing
linear
Version
open
Internal diameter
20mm
Outside diameter
32mm
Cage material
polyamide
Length
45mm
Dynamic load
2.24kN
Gross weight56 g
See other products in this category: Roller Bearings SKF,
*
LBCT 20 D-2LS
0 in TME stock
Net price for quantities from 1 pcs - 112.07 USDGross price for quantities from 1 pcs - 112.07 USD
Net price for quantities from 3 pcs - 100.14 USDGross price for quantities from 3 pcs - 100.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.