+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SM6T33A-E3/52

Diode: TVS; 600W; 33V; 13.1A; unidirectional; ±5%; DO214AA,SMB; SM6T


Manufacturer: VISHAY

Manufacturer part number:
SM6T33A-E3/52
TME Symbol:
SM6T33A-E3/52

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
28.2V
Breakdown voltage
33V
Max. forward impulse current
13.1A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
DO214AA, SMB
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
7 inch reel, tape
Manufacturer series
SM6T
Gross weight0.144 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SM6T33A-E3/52
5212 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 750 pcs - 0.17 USDGross price for quantities from 750 pcs - 0.17 USD
Net price for quantities from 1500 pcs - 0.15 USDGross price for quantities from 1500 pcs - 0.15 USD
Net price for quantities from 2250 pcs - 0.14 USDGross price for quantities from 2250 pcs - 0.14 USD
Net price for quantities from 3750 pcs - 0.13 USDGross price for quantities from 3750 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs