+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SMF130CA

Diode: TVS; 0.2kW; 144÷159V; 0.9A; bidirectional; SOD123F; SMF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
SMF130CA
TME Symbol:
SMF130CA-EA

Specification

Manufacturer
EATON ELECTRONICS
Type of diode
TVS
Peak pulse power dissipation
0.2kW
Max. off-state voltage
130V
Breakdown voltage
144...159V
Max. forward impulse current
0.9A
Semiconductor structure
bidirectional
Case
SOD123F
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
SMF
Gross weight0.014 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes EATON ELECTRONICS,
See other products from this series.:
*
SMF130CA
0 in TME stock
No. of pieces (Multiplicity: 48 000)
Minimum order quantity: 48 000.
Multiplicity: 48 000.
Product for special order