+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SMF13A-E3-08

Diode: TVS; 200W; 14.4÷16V; 9.3A; unidirectional; DO219AB,SMF

Manufacturer: VISHAY

Manufacturer part number:
SMF13A-E3-08
TME Symbol:
SMF13A-E3-08

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.2kW
Max. off-state voltage
13V
Breakdown voltage
14.4...16V
Max. forward impulse current
9.3A
Semiconductor structure
unidirectional
Case
DO219AB, SMF
Mounting
SMD
Leakage current
0.1µA
Technology
eSMP®
Kind of package
7 inch reel, tape
Gross weight0.031 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes VISHAY,
*
SMF13A-E3-08
0 in TME stock
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.11 USDGross price for quantities from 6000 pcs - 0.11 USD
Net price for quantities from 9000 pcs - 0.10 USDGross price for quantities from 9000 pcs - 0.10 USD
Net price for quantities from 15000 pcs - 0.10 USDGross price for quantities from 15000 pcs - 0.10 USD
Net price for quantities from 21000 pcs - 0.10 USDGross price for quantities from 21000 pcs - 0.10 USD
Net price for quantities from 30000 pcs - 0.09 USDGross price for quantities from 30000 pcs - 0.09 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.