+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SMF170A

Diode: TVS; 200W; 189÷209V; 730mA; unidirectional; SOD123F

Manufacturer: DC COMPONENTS

Manufacturer part number:
SMF170A
TME Symbol:
SMF170A-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
TVS
Peak pulse power dissipation
0.2kW
Max. off-state voltage
170V
Breakdown voltage
189...209V
Max. forward impulse current
0.73A
Semiconductor structure
unidirectional
Case
SOD123F
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Kind of package
reel, tape
Gross weight0.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes DC COMPONENTS,
*
SMF170A
0 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.