+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SML4746A-E3/5A

Diode: Zener; 1W; 18V; SMD; DO214AC,SMA; single diode; 13 inch reel


Manufacturer: VISHAY

Manufacturer part number:
SML4746A-E3/5A
TME Symbol:
SML4746A-E3/5A

Specification

Manufacturer
VISHAY
Type of diode
Zener
Power dissipation
1W
Zener voltage
18V
Mounting
SMD
Tolerance
±5%
Case
DO214AC, SMA
Semiconductor structure
single diode
Kind of package
13 inch reel
Manufacturer standard package
7500pcs.
Gross weight0.091 g
Certificates
See other products in this category: SMD Zener diodes VISHAY,
*
SML4746A-E3/5A
0 in TME stock
Net price for quantities from 7500 pcs - 0.16 USDGross price for quantities from 7500 pcs - 0.16 USD
No. of pieces (Multiplicity: 7 500)
Minimum order quantity: 7 500.
Multiplicity: 7 500.