+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SP3530-01ETG

Diode: TVS; ESD; 8.2V; 2.5A; unidirectional; SOD882; SPA® Diodes


Manufacturer: LITTELFUSE

Manufacturer part number:
SP3530-01ETG
TME Symbol:
SP3530-01ETG

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Version
ESD
Max. off-state voltage
7V
Breakdown voltage
8.2V
Max. forward impulse current
2.5A
Semiconductor structure
unidirectional
Case
SOD882
Mounting
SMD
Leakage current
1µA
Technology
SPA® Diodes
Number of channels
1
Kind of package
reel, tape
Capacitance
0.3pF
Gross weight0.001 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes LITTELFUSE,
*
SP3530-01ETG
0 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2500 pcs - 0.08 USDGross price for quantities from 2500 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.