+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SS10PH9-M3/86A

Diode: Schottky rectifying; SMPC,TO277A; SMD; 90V; 10A


Manufacturer: VISHAY

Manufacturer part number:
SS10PH9-M3/86A
TME Symbol:
SS10PH9-M3/86A

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMPC, TO277A
Mounting
SMD
Max. off-state voltage
90V
Load current
10A
Semiconductor structure
single diode
Max. forward voltage
0.88V
Leakage current
10µA
Max. forward impulse current
200A
Gross weight0.12 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
SS10PH9-M3/86A
0 in TME stock
Net price for quantities from 1500 pcs - 0.34 USDGross price for quantities from 1500 pcs - 0.34 USD
Net price for quantities from 3000 pcs - 0.32 USDGross price for quantities from 3000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.