+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SS3P5-M3/85A

Diode: Schottky rectifying; SMP; SMD; 50V; 3A; 13 inch reel


Manufacturer: VISHAY

Manufacturer part number:
SS3P5-M3/85A
TME Symbol:
SS3P5-M3/85A

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
SMP
Mounting
SMD
Max. off-state voltage
50V
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.78V
Kind of package
13 inch reel
Manufacturer standard package
10000pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
SS3P5-M3/85A
0 in TME stock
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 2500 pcs - 0.14 USDGross price for quantities from 2500 pcs - 0.14 USD
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.