+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5109.0001.0001

Transformer: current; Iin: 100A; Iout: 5A; [email protected],1@max3VA


Manufacturer: ALGODUE

Manufacturer part number:
5109.0001.0001
TME Symbol:
TAPRV11-100/5A

Specification

Manufacturer
ALGODUE
Type of Transformer
current
Input current
100A
Output current
5A
Mounting
for DIN rail mounting, on panel
Accuracy class
0.5 @max 1.5VA, 1 @max 3VA
Operating frequency
40...60Hz
Dimensions (a x b x c)
89x111x40mm
Operating temperature
-25...50°C
Conductor rail size
20mmx30mm
Gross weight300 g
See other products in this category: Current Transformers ALGODUE,
*
5109.0001.0001
0 in TME stock
Net price for quantities from 1 pcs - 99.56 USDGross price for quantities from 1 pcs - 99.56 USD
Net price for quantities from 3 pcs - 92.93 USDGross price for quantities from 3 pcs - 92.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.