+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TCC-AP-30-E-C9

Mounting coupler; technopolymer PA; L: 88mm; Body: black; D: 30mm

Manufacturer: ELESA+GANTER

Manufacturer part number:
TCC-AP-30-E-C9
TME Symbol:
TCC-AP-30-E-C9

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
mounting coupler
Material
technopolymer PA
Length
88mm
Version
external, twistable, with teeth
Body colour
black
D dimension
30mm
Height
54mm
Gross weight99.24 g
Certificates
See other products in this category: Joints ELESA+GANTER,
*
TCC-AP-30-E-C9
3 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 7.20 USD
Net price for quantities from 5 pcs - 6.60 USDGross price for quantities from 5 pcs - 6.60 USD
Net price for quantities from 10 pcs - 6.25 USDGross price for quantities from 10 pcs - 6.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs