+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TDZVTR13

Diode: Zener; 500mW; 13V; SMD; SOD323HE; single diode; reel,tape


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
TDZVTR13
TME Symbol:
TDZVTR13

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
13V
Mounting
SMD
Case
SOD323HE
Semiconductor structure
single diode
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: SMD Zener diodes ROHM SEMICONDUCTOR,
*
TDZVTR13
0 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.