+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

THFMG-10

Accessories for heatsinks: retaining spring; screw; ways: 10


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
THFMG-10
TME Symbol:
THFMG-10

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink accessories
retaining spring
Application
SOT32, TO218, TO220, TO247, TO264
Material
stainless steel
Mechanical mounting
screw
Number of ways
10
Gross weight31.82 g
See other products in this category: Heatsinks - equipment FISCHER ELEKTRONIK,
*
THFMG-10
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product for special order