+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

TP6KE36CA

Diode: TVS; 34.2V; 12.2A; bidirectional; DO15,DO204AC; 0.6kW; Ch: 1

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
TP6KE36CA
TME Symbol:
TP6KE36CA-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Max. off-state voltage
30.8V
Breakdown voltage
34.2V
Max. forward impulse current
12.2A
Semiconductor structure
bidirectional
Case
DO15, DO204AC
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
0.6kW
Number of channels
1
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Bidirectional TVS THT diodes LITTELFUSE,
*
TP6KE36CA
0 in TME stock
Net price for quantities from 4000 pcs - 0.18 USDGross price for quantities from 4000 pcs - 0.18 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.