+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

USB260-M3/52T

Diode: rectifying; SMD; 600V; 2A; 30ns; DO214AA,SMB; Ufmax: 1V


Manufacturer: VISHAY

Manufacturer part number:
USB260-M3/52T
TME Symbol:
USB260-M3/52T

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
2A
Reverse recovery time
30ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
DO214AA, SMB
Max. forward voltage
1V
Max. forward impulse current
90A
Kind of package
7 inch reel
Manufacturer standard package
750pcs.
Gross weight0.129 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
USB260-M3/52T
1860 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs