+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VS-80APF06-M3

Diode: rectifying; THT; 600V; 80A; Ifsm: 1000A; TO247AC-3; tube; 70ns

Manufacturer: VISHAY

Manufacturer part number:
VS-80APF06-M3
TME Symbol:
VS-80APF06-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
80A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
1kA
Case
TO247AC-3
Kind of package
tube
Max. forward voltage
1.25V
Reverse recovery time
70ns
Gross weight6 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-80APF06-M3
0 in TME stock
Net price for quantities from 1 pcs - 12.61 USDGross price for quantities from 1 pcs - 12.61 USD
Net price for quantities from 5 pcs - 11.36 USDGross price for quantities from 5 pcs - 11.36 USD
Net price for quantities from 25 pcs - 10.04 USDGross price for quantities from 25 pcs - 10.04 USD
Net price for quantities from 100 pcs - 9.02 USDGross price for quantities from 100 pcs - 9.02 USD
Net price for quantities from 500 pcs - 8.42 USDGross price for quantities from 500 pcs - 8.42 USD
Net price for quantities from 1000 pcs - 7.83 USDGross price for quantities from 1000 pcs - 7.83 USD
Net price for quantities from 2000 pcs - 7.58 USDGross price for quantities from 2000 pcs - 7.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.