+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VS-80PFR160W

Diode: rectifying; 1.6kV; 80A; anode to stud; DO203AB,DO5; 1.46V

Manufacturer: VISHAY

Manufacturer part number:
VS-80PFR160W
TME Symbol:
VS-80PFR160W

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
1.6kV
Load current
80A
Semiconductor structure
anode to stud
Case
DO5, DO203AB
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.46V
Max. load current
126A
Max. forward impulse current
1kA
Manufacturer series
VS-8xPF(R)(W)
Kind of package
bulk
Gross weight17 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY,
See other products from this series.:
*
VS-80PFR160W
0 in TME stock
Net price for quantities from 1 pcs - 6.57 USDGross price for quantities from 1 pcs - 6.57 USD
Net price for quantities from 3 pcs - 5.81 USDGross price for quantities from 3 pcs - 5.81 USD
Net price for quantities from 10 pcs - 5.19 USDGross price for quantities from 10 pcs - 5.19 USD
Net price for quantities from 25 pcs - 4.85 USDGross price for quantities from 25 pcs - 4.85 USD
Net price for quantities from 100 pcs - 4.50 USDGross price for quantities from 100 pcs - 4.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.