+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VS-HFA08SD60SL-M3

Diode: rectifying; SMD; 600V; 8A; 90ns; DPAK; Ufmax: 1.7V; Ifsm: 60A


Manufacturer: VISHAY

Manufacturer part number:
VS-HFA08SD60SL-M3
TME Symbol:
VS-HFA08SD60SL-M3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
8A
Reverse recovery time
90ns
Semiconductor structure
single diode
Capacitance
25pF
Case
DPAK
Max. forward voltage
1.7V
Max. load current
24A
Max. forward impulse current
60A
Leakage current
0.5mA
Kind of package
13 inch reel
Manufacturer standard package
3000pcs.
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
VS-HFA08SD60SL-M3
0 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 75 pcs - 0.63 USDGross price for quantities from 75 pcs - 0.63 USD
Net price for quantities from 300 pcs - 0.59 USDGross price for quantities from 300 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.