+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VS-HFA08TB60HN3

Diode: rectifying; THT; 600V; 8A; Ifsm: 60A; TO220AC; tube; 37ns

Manufacturer: VISHAY

Manufacturer part number:
VS-HFA08TB60HN3
TME Symbol:
VS-HFA08TB60HN3

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
8A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
60A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.7V
Max. load current
24A
Reverse recovery time
37ns
Application
automotive industry
Gross weight2 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
VS-HFA08TB60HN3
0 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.