+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

VS-STPS1045BTRL-M3

Diode: Schottky rectifying; DPAK; SMD; 45V; 10A; 13 inch reel


Manufacturer: VISHAY

Manufacturer part number:
VS-STPS1045BTRL-M3
TME Symbol:
VS-STPS1045BTRL-M3

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
45V
Load current
10A
Semiconductor structure
single diode
Max. forward voltage
0.72V
Max. forward impulse current
75A
Kind of package
13 inch reel
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
VS-STPS1045BTRL-M3
0 in TME stock
Net price for quantities from 3000 pcs - 1.22 USDGross price for quantities from 3000 pcs - 1.22 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.