+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ZHCS2000

Diode: Schottky rectifying; SOT26; SMD; 40V; 2A; 5.5ns; reel,tape

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZHCS2000
TME Symbol:
ZHCS2000

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
Schottky rectifying
Case
SOT26
Mounting
SMD
Max. off-state voltage
40V
Load current
2A
Semiconductor structure
single diode
Capacitance
50pF
Max. forward impulse current
20A
Reverse recovery time
5.5ns
Kind of package
reel, tape
Power dissipation
1.1W
Gross weight0.03 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes DIODES INCORPORATED,
*
ZHCS2000
512 in TME stock
Net price for quantities from 3 pcs - 0.38 USDGross price for quantities from 3 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs