+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

잭 커넥터

(192)

Jack connectors – for professional and everyday use

We use jack connectors every day. They let us listen to music from mobile devices, PCs and consoles. The jack standard has been in use since as early as the 19th century — its first application was in manual telephone exchange systems. Currently, cables with jack connectors are one of the main methods used to send uninterrupted analogue sound signals by wire. There are many kinds of jack connectors. TME offers a wide selection of plugs and sockets.

Jack connectors – what should you pay attention to before you buy?

The main attribute that separates jack connectors is their type: “male” and “female”. Each male connector has a distinct pin. Those pins might all look identical at a glance, but it’s the small differences like number of rings or diameter that decide the use of each connector. Female connectors – or jack sockets – used to insert male jack connectors are similar in this regard. You should also pay attention to their size and mounting method – they can be surface-mounted (SMT) or through-hole mounted (THT).

Jack connectors can be categorised by the number of rings:

  • Mono (TS) connectors have no rings and are used with studio equipment, e.g. to connect electric guitars;
  • Stereo (TRS) connectors have one ring and are often used in computer/mobile phone headphones;
  • TRRS connectors have two rings and enable the use of an additional built-in device. They are frequently used in headsets that send the audio signal to the left and right channels and also support the microphone.

Jack connector sizes

When choosing a jack connector, pay attention to their diameter. There are four sizes:

  • 1.5 inch jack (6.35 mm), commonly known as “big jack”, used to connect instruments such as electric guitars or keyboards to mixing consoles and amplifiers. It enables asymmetric transmission (signal is sent individually);
  • Minijack (3.5 mm) which is currently the standard in many mobile devices, including MP3 players, smartphones, or iPads, but it’s also used in laptops and PCs. Male 3.5 mm minijacks have become the standard used by most manufacturers of headphones and earbuds. When buying a jack cable, you should pay attention to the number of coloured rings on the plug – that’s what denotes whether the cable supports mono or stereo sound. TME is a comprehensive supplier of jack connectors. Our offer includes products from well-known manufacturers, such as AMPHENOL;
  • Microjack (2.5 mm) is a smaller version of the 3.5 mm minijack. It was used in older mobile phones;
  • 4.4 mm jack (bant) is mostly used in professional recording studio equipment.

Jack connectors and devices based on them

Since jack connectors have become extremely popular, devices that let you combine connection are becoming more common. Combining connections lets you send signals to or from a device without having the right connector. A whole range of adapters has been created, including the jack-USB adapter that lets you e.g. connect gaming headphones to your smartphone. Male and female jack-jack connectors are also worth mentioning. Using those connectors, you can create makeshift extension cords. This can prove particularly useful for concert audio systems.

Another interesting choice is the single female, double male adapter that lets you connect a microphone and headphones to one cable. It has become essential for all kinds of gaming headsets.

Jack connectors from renowned manufacturers available at TME

Many suppliers offer different kinds of jack connectors. However, you should always pay attention to the cable quality (e.g. if it’s in a braid) as well as the material of plugs and sockets. That will greatly affect the sound quality and the device’s durability. Jack connectors available at TME are made of high quality copper, but we can also personalise orders in accordance with our customers’ needs. Plugs can be gold-plated or made of aluminium.

제품: 192

창고:

TME
전부
페이지 1
NEW
SJ1-3533NG | 커넥터: Jack 3,5mm; 소켓; 암; 비 차폐형; 각이 짐; PCB에; THT; 본체: 검은색; PIN: 3; 1A; 12V
커넥터: Jack 3,5mm; 소켓; 암; 비 차폐형; 각이 짐; PCB에; THT; 본체: 검은색; PIN: 3; 1A; 12V
제조업체 부품 번호: SJ1-3533NG
제조사: Same Sky®
다음의 수량에 대한 순 가격 1 pcs - 1.31 USD다음의 수량에 대한 총 가격 1 pcs - 1.31 USD
다음의 수량에 대한 순 가격 10 pcs - 1.17 USD다음의 수량에 대한 총 가격 10 pcs - 1.17 USD
다음의 수량에 대한 순 가격 25 pcs - 1.08 USD다음의 수량에 대한 총 가격 25 pcs - 1.08 USD
다음의 수량에 대한 순 가격 100 pcs - 0.95 USD다음의 수량에 대한 총 가격 100 pcs - 0.95 USD
다음의 수량에 대한 순 가격 168 pcs - 0.91 USD다음의 수량에 대한 총 가격 168 pcs - 0.91 USD
다음의 수량에 대한 순 가격 200 pcs - 0.89 USD다음의 수량에 대한 총 가격 200 pcs - 0.89 USD
1588 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
NEW
SJ-43515TS | 커넥터: Jack 3,5mm; 소켓; 암; 비 차폐형,stereo; 각이 짐; PCB에; THT; 본체: 검은색; PIN: 4
커넥터: Jack 3,5mm; 소켓; 암; 비 차폐형,stereo; 각이 짐; PCB에; THT; 본체: 검은색; PIN: 4
제조업체 부품 번호: SJ-43515TS
제조사: Same Sky®
다음의 수량에 대한 순 가격 1 pcs - 1.20 USD다음의 수량에 대한 총 가격 1 pcs - 1.20 USD
다음의 수량에 대한 순 가격 5 pcs - 1.14 USD다음의 수량에 대한 총 가격 5 pcs - 1.14 USD
다음의 수량에 대한 순 가격 10 pcs - 1.07 USD다음의 수량에 대한 총 가격 10 pcs - 1.07 USD
다음의 수량에 대한 순 가격 25 pcs - 1.01 USD다음의 수량에 대한 총 가격 25 pcs - 1.01 USD
다음의 수량에 대한 순 가격 100 pcs - 0.95 USD다음의 수량에 대한 총 가격 100 pcs - 0.95 USD
다음의 수량에 대한 순 가격 250 pcs - 0.89 USD다음의 수량에 대한 총 가격 250 pcs - 0.89 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.82 USD다음의 수량에 대한 총 가격 1000 pcs - 0.82 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.78 USD다음의 수량에 대한 총 가격 5000 pcs - 0.78 USD
1080 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
NEW
SJ5-43502PM | 커넥터: Jack 3,5mm; 소켓; 암; 비 차폐형,stereo; 패널 장착용; 납땜; 본체: 검은색; PIN: 4; 16V
커넥터: Jack 3,5mm; 소켓; 암; 비 차폐형,stereo; 패널 장착용; 납땜; 본체: 검은색; PIN: 4; 16V
제조업체 부품 번호: SJ5-43502PM
제조사: Same Sky®
다음의 수량에 대한 순 가격 1 pcs - 3.14 USD다음의 수량에 대한 총 가격 1 pcs - 3.14 USD
다음의 수량에 대한 순 가격 5 pcs - 2.97 USD다음의 수량에 대한 총 가격 5 pcs - 2.97 USD
다음의 수량에 대한 순 가격 10 pcs - 2.83 USD다음의 수량에 대한 총 가격 10 pcs - 2.83 USD
다음의 수량에 대한 순 가격 25 pcs - 2.67 USD다음의 수량에 대한 총 가격 25 pcs - 2.67 USD
다음의 수량에 대한 순 가격 100 pcs - 2.50 USD다음의 수량에 대한 총 가격 100 pcs - 2.50 USD
다음의 수량에 대한 순 가격 250 pcs - 2.36 USD다음의 수량에 대한 총 가격 250 pcs - 2.36 USD
다음의 수량에 대한 순 가격 1000 pcs - 2.18 USD다음의 수량에 대한 총 가격 1000 pcs - 2.18 USD
다음의 수량에 대한 순 가격 5000 pcs - 2.03 USD다음의 수량에 대한 총 가격 5000 pcs - 2.03 USD
1000 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
NEW
SJ1-3535NG-BE | 커넥터: Jack 3,5mm; 소켓; 암; 비 차폐형; 각이 짐; PCB에; THT; 본체: 파란색; PIN: 3; 1A; 12V
커넥터: Jack 3,5mm; 소켓; 암; 비 차폐형; 각이 짐; PCB에; THT; 본체: 파란색; PIN: 3; 1A; 12V
제조업체 부품 번호: SJ1-3535NG-BE
제조사: Same Sky®
다음의 수량에 대한 순 가격 1 pcs - 1.21 USD다음의 수량에 대한 총 가격 1 pcs - 1.21 USD
다음의 수량에 대한 순 가격 10 pcs - 1.11 USD다음의 수량에 대한 총 가격 10 pcs - 1.11 USD
다음의 수량에 대한 순 가격 25 pcs - 1.04 USD다음의 수량에 대한 총 가격 25 pcs - 1.04 USD
다음의 수량에 대한 순 가격 100 pcs - 0.98 USD다음의 수량에 대한 총 가격 100 pcs - 0.98 USD
다음의 수량에 대한 순 가격 200 pcs - 0.95 USD다음의 수량에 대한 총 가격 200 pcs - 0.95 USD
200 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
NEW
커넥터: Jack 3,5mm; 소켓; 암; 차폐형,stereo; 수평; PCB에; SMT; 본체: 검은색; PIN: 4; 1A
제조업체 부품 번호: SJ-43504-SMT-TR
제조사: Same Sky®
다음의 수량에 대한 순 가격 1 pcs - 1.17 USD다음의 수량에 대한 총 가격 1 pcs - 1.17 USD
다음의 수량에 대한 순 가격 10 pcs - 1.02 USD다음의 수량에 대한 총 가격 10 pcs - 1.02 USD
다음의 수량에 대한 순 가격 25 pcs - 0.89 USD다음의 수량에 대한 총 가격 25 pcs - 0.89 USD
다음의 수량에 대한 순 가격 50 pcs - 0.78 USD다음의 수량에 대한 총 가격 50 pcs - 0.78 USD
다음의 수량에 대한 순 가격 100 pcs - 0.74 USD다음의 수량에 대한 총 가격 100 pcs - 0.74 USD
4984 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
NEW
커넥터: Jack 2,5mm; 플러그; 수; stereo; 직선 형; 케이블용; 납땜; 검은색; PIN: 2; 1A; 12V
제조업체 부품 번호: SP-2533A
제조사: Same Sky®
다음의 수량에 대한 순 가격 1 pcs - 1.48 USD다음의 수량에 대한 총 가격 1 pcs - 1.48 USD
다음의 수량에 대한 순 가격 5 pcs - 1.39 USD다음의 수량에 대한 총 가격 5 pcs - 1.39 USD
다음의 수량에 대한 순 가격 10 pcs - 1.34 USD다음의 수량에 대한 총 가격 10 pcs - 1.34 USD
다음의 수량에 대한 순 가격 25 pcs - 1.24 USD다음의 수량에 대한 총 가격 25 pcs - 1.24 USD
다음의 수량에 대한 순 가격 100 pcs - 1.18 USD다음의 수량에 대한 총 가격 100 pcs - 1.18 USD
다음의 수량에 대한 순 가격 250 pcs - 1.11 USD다음의 수량에 대한 총 가격 250 pcs - 1.11 USD
다음의 수량에 대한 순 가격 1000 pcs - 1.04 USD다음의 수량에 대한 총 가격 1000 pcs - 1.04 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.96 USD다음의 수량에 대한 총 가격 5000 pcs - 0.96 USD
2352 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
NEW
커넥터: Jack 3,5mm; 소켓; 암; 비 차폐형,stereo; 수평; PCB에; SMT; 본체: 검은색; PIN: 3; 1A
제조업체 부품 번호: SJ-3524-SMT-TR
제조사: Same Sky®
다음의 수량에 대한 순 가격 1 pcs - 0.87 USD다음의 수량에 대한 총 가격 1 pcs - 0.87 USD
다음의 수량에 대한 순 가격 5 pcs - 0.82 USD다음의 수량에 대한 총 가격 5 pcs - 0.82 USD
다음의 수량에 대한 순 가격 10 pcs - 0.78 USD다음의 수량에 대한 총 가격 10 pcs - 0.78 USD
다음의 수량에 대한 순 가격 25 pcs - 0.74 USD다음의 수량에 대한 총 가격 25 pcs - 0.74 USD
다음의 수량에 대한 순 가격 100 pcs - 0.69 USD다음의 수량에 대한 총 가격 100 pcs - 0.69 USD
다음의 수량에 대한 순 가격 250 pcs - 0.65 USD다음의 수량에 대한 총 가격 250 pcs - 0.65 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.61 USD다음의 수량에 대한 총 가격 1000 pcs - 0.61 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.57 USD다음의 수량에 대한 총 가격 5000 pcs - 0.57 USD
984 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
NEW
커넥터: Jack 3,5mm; 소켓; 암; 비 차폐형,stereo; 수평; PCB에; SMT; 본체: 검은색; PIN: 3; 1A
제조업체 부품 번호: SJ-3523-SMT-TR
제조사: Same Sky®
다음의 수량에 대한 순 가격 1 pcs - 0.75 USD다음의 수량에 대한 총 가격 1 pcs - 0.75 USD
다음의 수량에 대한 순 가격 10 pcs - 0.65 USD다음의 수량에 대한 총 가격 10 pcs - 0.65 USD
다음의 수량에 대한 순 가격 25 pcs - 0.60 USD다음의 수량에 대한 총 가격 25 pcs - 0.60 USD
다음의 수량에 대한 순 가격 100 pcs - 0.56 USD다음의 수량에 대한 총 가격 100 pcs - 0.56 USD
976 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
NEW
커넥터: Jack 3,5mm; 소켓; 암; 차폐형,stereo; 각이 짐; PCB에; THT; 본체: 검은색; PIN: 4; 1A
제조업체 부품 번호: SJ-435107RS
제조사: Same Sky®
다음의 수량에 대한 순 가격 1 pcs - 1.67 USD다음의 수량에 대한 총 가격 1 pcs - 1.67 USD
다음의 수량에 대한 순 가격 5 pcs - 1.59 USD다음의 수량에 대한 총 가격 5 pcs - 1.59 USD
다음의 수량에 대한 순 가격 10 pcs - 1.50 USD다음의 수량에 대한 총 가격 10 pcs - 1.50 USD
다음의 수량에 대한 순 가격 25 pcs - 1.43 USD다음의 수량에 대한 총 가격 25 pcs - 1.43 USD
다음의 수량에 대한 순 가격 100 pcs - 1.34 USD다음의 수량에 대한 총 가격 100 pcs - 1.34 USD
다음의 수량에 대한 순 가격 250 pcs - 1.25 USD다음의 수량에 대한 총 가격 250 pcs - 1.25 USD
다음의 수량에 대한 순 가격 1000 pcs - 1.17 USD다음의 수량에 대한 총 가격 1000 pcs - 1.17 USD
다음의 수량에 대한 순 가격 5000 pcs - 1.09 USD다음의 수량에 대한 총 가격 5000 pcs - 1.09 USD
640 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
NEW
커넥터: Jack 6,3mm; 소켓; 암; stereo,더블 스위치; 방법: 3; 직선 형; 패널 장착용,앞면 너트; 납땜
제조업체 부품 번호: 1505 01
제조사: LUMBERG
다음의 수량에 대한 순 가격 200 pcs - 2.61 USD다음의 수량에 대한 총 가격 200 pcs - 2.61 USD
0 TME에 재고 있음
개 번호 (다양성: 200)
최소 주문 수량: 200.
다수: 200.
NEW
커넥터: Jack 3,5mm; 소켓; 암; 비 차폐형; 각이 짐; PCB에; THT; 본체: 파란색; PIN: 3; 1A; 12V
제조업체 부품 번호: SJ1-3555NG-BE
제조사: Same Sky®
다음의 수량에 대한 순 가격 1 pcs - 1.07 USD다음의 수량에 대한 총 가격 1 pcs - 1.07 USD
다음의 수량에 대한 순 가격 10 pcs - 0.93 USD다음의 수량에 대한 총 가격 10 pcs - 0.93 USD
다음의 수량에 대한 순 가격 25 pcs - 0.87 USD다음의 수량에 대한 총 가격 25 pcs - 0.87 USD
다음의 수량에 대한 순 가격 50 pcs - 0.81 USD다음의 수량에 대한 총 가격 50 pcs - 0.81 USD
다음의 수량에 대한 순 가격 100 pcs - 0.78 USD다음의 수량에 대한 총 가격 100 pcs - 0.78 USD
다음의 수량에 대한 순 가격 250 pcs - 0.74 USD다음의 수량에 대한 총 가격 250 pcs - 0.74 USD
다음의 수량에 대한 순 가격 300 pcs - 0.73 USD다음의 수량에 대한 총 가격 300 pcs - 0.73 USD
190 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
NEW
커넥터: Jack 3,5mm; 소켓; 암; 비 차폐형,stereo; 수평; PCB에; SMT; 본체: 녹색; PIN: 3; 1A
제조업체 부품 번호: SJ1-3515-SMT-TR-GR
제조사: Same Sky®
다음의 수량에 대한 순 가격 1 pcs - 1.53 USD다음의 수량에 대한 총 가격 1 pcs - 1.53 USD
다음의 수량에 대한 순 가격 5 pcs - 1.41 USD다음의 수량에 대한 총 가격 5 pcs - 1.41 USD
다음의 수량에 대한 순 가격 10 pcs - 1.34 USD다음의 수량에 대한 총 가격 10 pcs - 1.34 USD
다음의 수량에 대한 순 가격 25 pcs - 1.24 USD다음의 수량에 대한 총 가격 25 pcs - 1.24 USD
다음의 수량에 대한 순 가격 50 pcs - 1.17 USD다음의 수량에 대한 총 가격 50 pcs - 1.17 USD
다음의 수량에 대한 순 가격 100 pcs - 1.08 USD다음의 수량에 대한 총 가격 100 pcs - 1.08 USD
다음의 수량에 대한 순 가격 250 pcs - 0.99 USD다음의 수량에 대한 총 가격 250 pcs - 0.99 USD
다음의 수량에 대한 순 가격 500 pcs - 0.91 USD다음의 수량에 대한 총 가격 500 pcs - 0.91 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.84 USD다음의 수량에 대한 총 가격 1000 pcs - 0.84 USD
다음의 수량에 대한 순 가격 1200 pcs - 0.81 USD다음의 수량에 대한 총 가격 1200 pcs - 0.81 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
NEW
커넥터: Jack 3,5mm; 소켓; 암; 단핵증,비 차폐형; 수평; PCB에; SMT; 본체: 검은색; PIN: 2; 300mA
제조업체 부품 번호: MJ1-3510-SMT-TR
제조사: Same Sky®
다음의 수량에 대한 순 가격 1 pcs - 1.56 USD다음의 수량에 대한 총 가격 1 pcs - 1.56 USD
다음의 수량에 대한 순 가격 10 pcs - 1.32 USD다음의 수량에 대한 총 가격 10 pcs - 1.32 USD
다음의 수량에 대한 순 가격 25 pcs - 1.21 USD다음의 수량에 대한 총 가격 25 pcs - 1.21 USD
다음의 수량에 대한 순 가격 50 pcs - 1.14 USD다음의 수량에 대한 총 가격 50 pcs - 1.14 USD
다음의 수량에 대한 순 가격 100 pcs - 1.10 USD다음의 수량에 대한 총 가격 100 pcs - 1.10 USD
다음의 수량에 대한 순 가격 250 pcs - 1.05 USD다음의 수량에 대한 총 가격 250 pcs - 1.05 USD
다음의 수량에 대한 순 가격 600 pcs - 1.01 USD다음의 수량에 대한 총 가격 600 pcs - 1.01 USD
다음의 수량에 대한 순 가격 1200 pcs - 0.98 USD다음의 수량에 대한 총 가격 1200 pcs - 0.98 USD
다음의 수량에 대한 순 가격 1800 pcs - 0.95 USD다음의 수량에 대한 총 가격 1800 pcs - 0.95 USD
다음의 수량에 대한 순 가격 2400 pcs - 0.93 USD다음의 수량에 대한 총 가격 2400 pcs - 0.93 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
NEW
커넥터: Jack 3,5mm; 소켓; 암; 비 차폐형,stereo; 각이 짐; PCB에; THT; 본체: 녹색; PIN: 3
제조업체 부품 번호: SJ1-3525NG-GR
제조사: Same Sky®
다음의 수량에 대한 순 가격 11200 pcs - 0.58 USD다음의 수량에 대한 총 가격 11200 pcs - 0.58 USD
0 TME에 재고 있음
개 번호 (다양성: 11 200)
최소 주문 수량: 11 200.
다수: 11 200.
NEW
커넥터: Jack 2,5mm; 소켓; 암; 비 차폐형,stereo; 각이 짐; PCB에; THT; 본체: 검은색; PIN: 3
제조업체 부품 번호: SJ-2509N
제조사: Same Sky®
다음의 수량에 대한 순 가격 1 pcs - 1.13 USD다음의 수량에 대한 총 가격 1 pcs - 1.13 USD
다음의 수량에 대한 순 가격 25 pcs - 0.99 USD다음의 수량에 대한 총 가격 25 pcs - 0.99 USD
다음의 수량에 대한 순 가격 50 pcs - 0.95 USD다음의 수량에 대한 총 가격 50 pcs - 0.95 USD
다음의 수량에 대한 순 가격 100 pcs - 0.92 USD다음의 수량에 대한 총 가격 100 pcs - 0.92 USD
다음의 수량에 대한 순 가격 250 pcs - 0.88 USD다음의 수량에 대한 총 가격 250 pcs - 0.88 USD
다음의 수량에 대한 순 가격 500 pcs - 0.85 USD다음의 수량에 대한 총 가격 500 pcs - 0.85 USD
다음의 수량에 대한 순 가격 2500 pcs - 0.80 USD다음의 수량에 대한 총 가격 2500 pcs - 0.80 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
NEW
커넥터: Jack 3,5mm; 소켓; 암; 비 차폐형,stereo; 수평; PCB에; SMT; 본체: 검은색; PIN: 3; 1A
제조업체 부품 번호: SJ2-35813A-SMT-TR
제조사: Same Sky®
다음의 수량에 대한 순 가격 1 pcs - 1.10 USD다음의 수량에 대한 총 가격 1 pcs - 1.10 USD
다음의 수량에 대한 순 가격 5 pcs - 1.04 USD다음의 수량에 대한 총 가격 5 pcs - 1.04 USD
다음의 수량에 대한 순 가격 10 pcs - 0.99 USD다음의 수량에 대한 총 가격 10 pcs - 0.99 USD
다음의 수량에 대한 순 가격 25 pcs - 0.92 USD다음의 수량에 대한 총 가격 25 pcs - 0.92 USD
다음의 수량에 대한 순 가격 100 pcs - 0.88 USD다음의 수량에 대한 총 가격 100 pcs - 0.88 USD
다음의 수량에 대한 순 가격 250 pcs - 0.82 USD다음의 수량에 대한 총 가격 250 pcs - 0.82 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.77 USD다음의 수량에 대한 총 가격 1000 pcs - 0.77 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.71 USD다음의 수량에 대한 총 가격 5000 pcs - 0.71 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
NEW
커넥터: Jack 2,5mm; 소켓; 암; 비 차폐형,stereo; 각이 짐; PCB에; THT; 본체: 검은색; PIN: 3
제조업체 부품 번호: SJ1-2503A
제조사: Same Sky®
다음의 수량에 대한 순 가격 1 pcs - 0.62 USD다음의 수량에 대한 총 가격 1 pcs - 0.62 USD
다음의 수량에 대한 순 가격 10 pcs - 0.55 USD다음의 수량에 대한 총 가격 10 pcs - 0.55 USD
다음의 수량에 대한 순 가격 100 pcs - 0.50 USD다음의 수량에 대한 총 가격 100 pcs - 0.50 USD
다음의 수량에 대한 순 가격 288 pcs - 0.48 USD다음의 수량에 대한 총 가격 288 pcs - 0.48 USD
다음의 수량에 대한 순 가격 576 pcs - 0.46 USD다음의 수량에 대한 총 가격 576 pcs - 0.46 USD
다음의 수량에 대한 순 가격 1152 pcs - 0.44 USD다음의 수량에 대한 총 가격 1152 pcs - 0.44 USD
다음의 수량에 대한 순 가격 2592 pcs - 0.43 USD다음의 수량에 대한 총 가격 2592 pcs - 0.43 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
NEW
커넥터: Jack 3,5mm; 소켓; 암; 비 차폐형,stereo; 각이 짐; PCB에; THT; 본체: 검은색; PIN: 3
제조업체 부품 번호: SJ1-3513N
제조사: Same Sky®
다음의 수량에 대한 순 가격 1 pcs - 1.23 USD다음의 수량에 대한 총 가격 1 pcs - 1.23 USD
다음의 수량에 대한 순 가격 10 pcs - 1.05 USD다음의 수량에 대한 총 가격 10 pcs - 1.05 USD
다음의 수량에 대한 순 가격 25 pcs - 0.99 USD다음의 수량에 대한 총 가격 25 pcs - 0.99 USD
다음의 수량에 대한 순 가격 100 pcs - 0.89 USD다음의 수량에 대한 총 가격 100 pcs - 0.89 USD
다음의 수량에 대한 순 가격 120 pcs - 0.88 USD다음의 수량에 대한 총 가격 120 pcs - 0.88 USD
다음의 수량에 대한 순 가격 250 pcs - 0.84 USD다음의 수량에 대한 총 가격 250 pcs - 0.84 USD
다음의 수량에 대한 순 가격 360 pcs - 0.81 USD다음의 수량에 대한 총 가격 360 pcs - 0.81 USD
다음의 수량에 대한 순 가격 600 pcs - 0.80 USD다음의 수량에 대한 총 가격 600 pcs - 0.80 USD
다음의 수량에 대한 순 가격 1080 pcs - 0.77 USD다음의 수량에 대한 총 가격 1080 pcs - 0.77 USD
다음의 수량에 대한 순 가격 2520 pcs - 0.73 USD다음의 수량에 대한 총 가격 2520 pcs - 0.73 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
NEW
커넥터: Jack 3,5mm; 소켓; 암; 비 차폐형; 각이 짐; PCB에; THT; 본체: 검은색; PIN: 3; 1A; 12V
제조업체 부품 번호: SJ1-3535NG
제조사: Same Sky®
다음의 수량에 대한 순 가격 1 pcs - 1.43 USD다음의 수량에 대한 총 가격 1 pcs - 1.43 USD
다음의 수량에 대한 순 가격 5 pcs - 1.36 USD다음의 수량에 대한 총 가격 5 pcs - 1.36 USD
다음의 수량에 대한 순 가격 10 pcs - 1.28 USD다음의 수량에 대한 총 가격 10 pcs - 1.28 USD
다음의 수량에 대한 순 가격 25 pcs - 1.23 USD다음의 수량에 대한 총 가격 25 pcs - 1.23 USD
다음의 수량에 대한 순 가격 100 pcs - 1.14 USD다음의 수량에 대한 총 가격 100 pcs - 1.14 USD
다음의 수량에 대한 순 가격 250 pcs - 1.07 USD다음의 수량에 대한 총 가격 250 pcs - 1.07 USD
다음의 수량에 대한 순 가격 1000 pcs - 1.00 USD다음의 수량에 대한 총 가격 1000 pcs - 1.00 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.93 USD다음의 수량에 대한 총 가격 5000 pcs - 0.93 USD
800 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
NEW
커넥터: Jack 3,5mm; 소켓; 암; 비 차폐형,stereo; 수평; PCB에; SMT; 본체: 검은색; PIN: 4; 1A
제조업체 부품 번호: SJ2-35954A-SMT-TR
제조사: Same Sky®
다음의 수량에 대한 순 가격 1 pcs - 1.46 USD다음의 수량에 대한 총 가격 1 pcs - 1.46 USD
다음의 수량에 대한 순 가격 10 pcs - 1.21 USD다음의 수량에 대한 총 가격 10 pcs - 1.21 USD
다음의 수량에 대한 순 가격 25 pcs - 1.14 USD다음의 수량에 대한 총 가격 25 pcs - 1.14 USD
다음의 수량에 대한 순 가격 50 pcs - 1.08 USD다음의 수량에 대한 총 가격 50 pcs - 1.08 USD
다음의 수량에 대한 순 가격 100 pcs - 1.02 USD다음의 수량에 대한 총 가격 100 pcs - 1.02 USD
다음의 수량에 대한 순 가격 250 pcs - 0.95 USD다음의 수량에 대한 총 가격 250 pcs - 0.95 USD
다음의 수량에 대한 순 가격 500 pcs - 0.92 USD다음의 수량에 대한 총 가격 500 pcs - 0.92 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.88 USD다음의 수량에 대한 총 가격 1000 pcs - 0.88 USD
다음의 수량에 대한 순 가격 2000 pcs - 0.85 USD다음의 수량에 대한 총 가격 2000 pcs - 0.85 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용