+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

전자기 릴레이

(21 443)

Electromagnetic relays consist of an electromagnet which is mechanically connected to electrical contacts with the use of an armature. Thanks to this fact it is possible to connect high power executive circuits with the use of relatively weak signals required to power control coil. Relays provide galvanic separation of control signal from execution circuits, they can switch between several output circuits, and they are available in a number of versions that differ in terms of their intended use, load capacity, coil parameters, number of electrical contacts, enclosure construction, connectors, and resistance to environmental factors.

Reed electromagnetic relays are equipped with a switching element called reed which consists of tight glass enclosure with contacts made of ferromagnetic metal. A tube is filled with inert gas and contacts are covered with protective coating what makes them durable and resistant to environmental factors. Reed is very sensitive to magnetic field; after placing it inside an electromagnet coil, a relay is formed. Reed electromagnetic relays are fast and are characterised by low power consumption. They can be used to switch low currents; versions with mercury are used to switch high voltages. They are commonly used in measuring equipment, automation, and telecommunications.

Reed electromagnetic relays are suitable for universal applications. They are characterised by their small dimensions, thanks to which relays can be mounted on PCBs, as well as by low or at most medium load capacity. These elements are put in tight cuboidal enclosures mounted in sockets or on PCBs, and they are available in various configurations in terms of coils and contacts.

Industrial electromagnetic relays are durable and they are resistant to temperature and environmental factors. They are designed to be used with medium range power, and they are perfect for industrial installations. They are available in versions that can be mounted in sockets, on a DIN rail, and on PCBs, as well as in versions that can be attached to enclosures. Industrial relays usually have transparent enclosures (it allows for monitoring the wear of contacts) and additional functionalities, such as operation indicators and a test button.

Power electromagnetic relays are designed to switch high powers for DC and AC voltage. Versions designed to be used with high current are equipped with screw terminals or connector inlets and enclosures tightened with screws (power electromagnetic relays for lower loads are also available in versions that can be mounted on PCBs).

Automotive electromagnetic relays are designed to switch current of value of several dozen of amperes, at the constant voltage of up to 30V. They are equipped with endings suitable to connect cables ended with terminals and with endings allowing for mounting the relay in a socket. These relays are resistant to overloads, inrush current of substantial value and they operate in wide temperature range.

Electromagnetic relays available at TME

Transfer Multisort Elektronik offers miniature relays and high current relays suitable for industrial applications and automotive industry. Our offer includes also safety relays, bistable relays, hermetic relays, and miniature relays (which are highly accurate). We provide products that can be mounted on a DIN rail, on a panel, on PCBs, for SMD and THT mounting, and many more. There are almost 3000 electromagnetic relays of different kinds in our store.

TME is one of the biggest distributor of relays in Europe. Relays are delivered to more than 115 countries in the world within the shortest possible time. We constantly expand the territory reach of our store. Large part of the relays is available in stock at the time of ordering. In case of product unavailability, we arrange special orders on request and ensure fast delivery to the client.

Descriptions and technical parameters of every relay available in our offer can be found on details page. Our customers can also compare the products and their parameters by using our product comparison engine. Thanks to this engine it is possible to compare relays offered by various manufacturers and choose the appropriate one that meets customer’s unique needs.

TME offers a wide choice of other relays, such as solid state relays and installation relays.

제품: 21 443

창고:

TME
외부의
전부
페이지 1
6-1393243-8 | 릴레이: 전자기식; U코일: 24VDC; DPDT; 8A; 8A/250VAC; 8A/30VDC; RT2; max.400VAC
릴레이: 전자기식; U코일: 24VDC; DPDT; 8A; 8A/250VAC; 8A/30VDC; RT2; max.400VAC
제조업체 부품 번호: 6-1393243-8
제조사: TE Connectivity
다음의 수량에 대한 순 가격 1 pcs - 2.45 USD다음의 수량에 대한 총 가격 1 pcs - 2.45 USD
다음의 수량에 대한 순 가격 10 pcs - 2.24 USD다음의 수량에 대한 총 가격 10 pcs - 2.24 USD
다음의 수량에 대한 순 가격 20 pcs - 2.13 USD다음의 수량에 대한 총 가격 20 pcs - 2.13 USD
다음의 수량에 대한 순 가격 40 pcs - 1.81 USD다음의 수량에 대한 총 가격 40 pcs - 1.81 USD
다음의 수량에 대한 순 가격 100 pcs - 1.60 USD다음의 수량에 대한 총 가격 100 pcs - 1.60 USD
다음의 수량에 대한 순 가격 1000 pcs - 1.39 USD다음의 수량에 대한 총 가격 1000 pcs - 1.39 USD
다음의 수량에 대한 순 가격 1500 pcs - 1.34 USD다음의 수량에 대한 총 가격 1500 pcs - 1.34 USD
16255 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
34.51.7.024.0010 | 릴레이: 전자기식; U코일: 24VDC; SPDT; I  접촉최대: 6A; 6A/250VAC; 6A/24VDC; 34.51
릴레이: 전자기식; U코일: 24VDC; SPDT; I 접촉최대: 6A; 6A/250VAC; 6A/24VDC; 34.51
제조업체 부품 번호: 34.51.7.024.0010
제조사: FINDER
다음의 수량에 대한 순 가격 1 pcs - 5.04 USD다음의 수량에 대한 총 가격 1 pcs - 5.04 USD
다음의 수량에 대한 순 가격 100 pcs - 4.69 USD다음의 수량에 대한 총 가격 100 pcs - 4.69 USD
7536 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
RM84-2012-35-1024 | 릴레이: 전자기식; U코일: 24VDC; DPDT; 8A; 8A/250VAC; 8A/24VDC; RM84; 미니어처; PCB
릴레이: 전자기식; U코일: 24VDC; DPDT; 8A; 8A/250VAC; 8A/24VDC; RM84; 미니어처; PCB
제조업체 부품 번호: RM84-2012-35-1024
제조사: RELPOL
다음의 수량에 대한 순 가격 1 pcs - 1.60 USD다음의 수량에 대한 총 가격 1 pcs - 1.60 USD
다음의 수량에 대한 순 가격 5 pcs - 1.38 USD다음의 수량에 대한 총 가격 5 pcs - 1.38 USD
다음의 수량에 대한 순 가격 20 pcs - 1.36 USD다음의 수량에 대한 총 가격 20 pcs - 1.36 USD
10484 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
LEG-12F | 릴레이: 전자기식; U코일: 12VDC; SPDT; I  접촉최대: 15A; 15A/120VAC; 15A/24VDC; LEG
릴레이: 전자기식; U코일: 12VDC; SPDT; I 접촉최대: 15A; 15A/120VAC; 15A/24VDC; LEG
제조업체 부품 번호: LEG-12F
다음의 수량에 대한 순 가격 1 pcs - 0.60 USD다음의 수량에 대한 총 가격 1 pcs - 0.60 USD
다음의 수량에 대한 순 가격 10 pcs - 0.54 USD다음의 수량에 대한 총 가격 10 pcs - 0.54 USD
다음의 수량에 대한 순 가격 50 pcs - 0.46 USD다음의 수량에 대한 총 가격 50 pcs - 0.46 USD
다음의 수량에 대한 순 가격 300 pcs - 0.41 USD다음의 수량에 대한 총 가격 300 pcs - 0.41 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.35 USD다음의 수량에 대한 총 가격 1000 pcs - 0.35 USD
17423 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
40.52.9.024.0000 | 릴레이: 전자기식; U코일: 24VDC; DPDT; I  접촉최대: 15A; 8A/250VAC; 8A/30VDC; 40.52
릴레이: 전자기식; U코일: 24VDC; DPDT; I 접촉최대: 15A; 8A/250VAC; 8A/30VDC; 40.52
제조업체 부품 번호: 40.52.9.024.0000
제조사: FINDER
다음의 수량에 대한 순 가격 1 pcs - 5.25 USD다음의 수량에 대한 총 가격 1 pcs - 5.25 USD
다음의 수량에 대한 순 가격 5 pcs - 4.92 USD다음의 수량에 대한 총 가격 5 pcs - 4.92 USD
다음의 수량에 대한 순 가격 10 pcs - 4.71 USD다음의 수량에 대한 총 가격 10 pcs - 4.71 USD
다음의 수량에 대한 순 가격 25 pcs - 4.40 USD다음의 수량에 대한 총 가격 25 pcs - 4.40 USD
다음의 수량에 대한 순 가격 50 pcs - 4.21 USD다음의 수량에 대한 총 가격 50 pcs - 4.21 USD
다음의 수량에 대한 순 가격 100 pcs - 4.06 USD다음의 수량에 대한 총 가격 100 pcs - 4.06 USD
3143 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
6-1393243-3 | 릴레이: 전자기식; U코일: 12VDC; DPDT; 8A; 8A/250VAC; 8A/30VDC; RT2; max.400VAC
릴레이: 전자기식; U코일: 12VDC; DPDT; 8A; 8A/250VAC; 8A/30VDC; RT2; max.400VAC
제조업체 부품 번호: 6-1393243-3
제조사: TE Connectivity
다음의 수량에 대한 순 가격 1 pcs - 2.96 USD다음의 수량에 대한 총 가격 1 pcs - 2.96 USD
34420 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
95.05SPA | 소켓; PIN: 8; 10A; 250VAC; DIN 레일 장착용; 나사 단자; -40÷70°C; IP20
소켓; PIN: 8; 10A; 250VAC; DIN 레일 장착용; 나사 단자; -40÷70°C; IP20
제조업체 부품 번호: 95.05SPA
제조사: FINDER
다음의 수량에 대한 순 가격 1 pcs - 6.27 USD다음의 수량에 대한 총 가격 1 pcs - 6.27 USD
다음의 수량에 대한 순 가격 10 pcs - 5.87 USD다음의 수량에 대한 총 가격 10 pcs - 5.87 USD
다음의 수량에 대한 순 가격 50 pcs - 5.52 USD다음의 수량에 대한 총 가격 50 pcs - 5.52 USD
다음의 수량에 대한 순 가격 500 pcs - 4.97 USD다음의 수량에 대한 총 가격 500 pcs - 4.97 USD
1622 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
RM84-2012-35-1012 | 릴레이: 전자기식; U코일: 12VDC; DPDT; 8A; 8A/250VAC; 8A/24VDC; RM84; 미니어처; PCB
릴레이: 전자기식; U코일: 12VDC; DPDT; 8A; 8A/250VAC; 8A/24VDC; RM84; 미니어처; PCB
제조업체 부품 번호: RM84-2012-35-1012
제조사: RELPOL
다음의 수량에 대한 순 가격 1 pcs - 2.36 USD다음의 수량에 대한 총 가격 1 pcs - 2.36 USD
다음의 수량에 대한 순 가격 5 pcs - 2.00 USD다음의 수량에 대한 총 가격 5 pcs - 2.00 USD
다음의 수량에 대한 순 가격 20 pcs - 1.83 USD다음의 수량에 대한 총 가격 20 pcs - 1.83 USD
다음의 수량에 대한 순 가격 40 pcs - 1.77 USD다음의 수량에 대한 총 가격 40 pcs - 1.77 USD
다음의 수량에 대한 순 가격 100 pcs - 1.69 USD다음의 수량에 대한 총 가격 100 pcs - 1.69 USD
다음의 수량에 대한 순 가격 200 pcs - 1.63 USD다음의 수량에 대한 총 가격 200 pcs - 1.63 USD
다음의 수량에 대한 순 가격 500 pcs - 1.57 USD다음의 수량에 대한 총 가격 500 pcs - 1.57 USD
7135 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
LEG-12 | 릴레이: 전자기식; U코일: 12VDC; SPDT; I  접촉최대: 10A; 10A/120VAC; 10A/24VDC; LEG
릴레이: 전자기식; U코일: 12VDC; SPDT; I 접촉최대: 10A; 10A/120VAC; 10A/24VDC; LEG
제조업체 부품 번호: LEG-12
다음의 수량에 대한 순 가격 2 pcs - 0.64 USD다음의 수량에 대한 총 가격 2 pcs - 0.64 USD
다음의 수량에 대한 순 가격 10 pcs - 0.58 USD다음의 수량에 대한 총 가격 10 pcs - 0.58 USD
다음의 수량에 대한 순 가격 50 pcs - 0.49 USD다음의 수량에 대한 총 가격 50 pcs - 0.49 USD
다음의 수량에 대한 순 가격 300 pcs - 0.44 USD다음의 수량에 대한 총 가격 300 pcs - 0.44 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.37 USD다음의 수량에 대한 총 가격 1000 pcs - 0.37 USD
69649 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 2.
다수: 1.
7-1393243-9 | 릴레이: 전자기식; U코일: 230VAC; DPDT; 8A; 8A/250VAC; 8A/30VDC; RT2; 미니어처,단안정식
릴레이: 전자기식; U코일: 230VAC; DPDT; 8A; 8A/250VAC; 8A/30VDC; RT2; 미니어처,단안정식
제조업체 부품 번호: 7-1393243-9
제조사: TE Connectivity
다음의 수량에 대한 순 가격 1 pcs - 5.77 USD다음의 수량에 대한 총 가격 1 pcs - 5.77 USD
다음의 수량에 대한 순 가격 10 pcs - 5.41 USD다음의 수량에 대한 총 가격 10 pcs - 5.41 USD
다음의 수량에 대한 순 가격 20 pcs - 4.95 USD다음의 수량에 대한 총 가격 20 pcs - 4.95 USD
다음의 수량에 대한 순 가격 40 pcs - 4.16 USD다음의 수량에 대한 총 가격 40 pcs - 4.16 USD
다음의 수량에 대한 순 가격 60 pcs - 3.99 USD다음의 수량에 대한 총 가격 60 pcs - 3.99 USD
다음의 수량에 대한 순 가격 100 pcs - 3.81 USD다음의 수량에 대한 총 가격 100 pcs - 3.81 USD
27087 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
ALDP124 | 릴레이: 전자기식; U코일: 24VDC; SPST-NO; I  접촉최대: 5A; 5A/277VAC; 3A/30VDC
릴레이: 전자기식; U코일: 24VDC; SPST-NO; I 접촉최대: 5A; 5A/277VAC; 3A/30VDC
제조업체 부품 번호: ALDP124
제조사: PANASONIC
다음의 수량에 대한 순 가격 1 pcs - 1.55 USD다음의 수량에 대한 총 가격 1 pcs - 1.55 USD
다음의 수량에 대한 순 가격 50 pcs - 1.33 USD다음의 수량에 대한 총 가격 50 pcs - 1.33 USD
10607 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
LEG-24 | 릴레이: 전자기식; U코일: 24VDC; SPDT; I  접촉최대: 10A; 10A/120VAC; 10A/24VDC; LEG
릴레이: 전자기식; U코일: 24VDC; SPDT; I 접촉최대: 10A; 10A/120VAC; 10A/24VDC; LEG
제조업체 부품 번호: LEG-24
다음의 수량에 대한 순 가격 1 pcs - 0.60 USD다음의 수량에 대한 총 가격 1 pcs - 0.60 USD
다음의 수량에 대한 순 가격 12 pcs - 0.54 USD다음의 수량에 대한 총 가격 12 pcs - 0.54 USD
다음의 수량에 대한 순 가격 48 pcs - 0.46 USD다음의 수량에 대한 총 가격 48 pcs - 0.46 USD
다음의 수량에 대한 순 가격 300 pcs - 0.41 USD다음의 수량에 대한 총 가격 300 pcs - 0.41 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.35 USD다음의 수량에 대한 총 가격 1000 pcs - 0.35 USD
29024 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
9-1393239-8 | 릴레이: 전자기식; U코일: 24VDC; SPDT; I  접촉최대: 16A; 16A/250VAC; 16A/24VDC
릴레이: 전자기식; U코일: 24VDC; SPDT; I 접촉최대: 16A; 16A/250VAC; 16A/24VDC
제조업체 부품 번호: 9-1393239-8
제조사: TE Connectivity
다음의 수량에 대한 순 가격 1 pcs - 1.97 USD다음의 수량에 대한 총 가격 1 pcs - 1.97 USD
다음의 수량에 대한 순 가격 60 pcs - 1.71 USD다음의 수량에 대한 총 가격 60 pcs - 1.71 USD
다음의 수량에 대한 순 가격 100 pcs - 1.58 USD다음의 수량에 대한 총 가격 100 pcs - 1.58 USD
다음의 수량에 대한 순 가격 200 pcs - 1.54 USD다음의 수량에 대한 총 가격 200 pcs - 1.54 USD
33148 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
2961105 | 릴레이: 미니어처; U코일: 24VDC; SPDT; I  접촉최대: 6A; 3A/230VAC; 2A/24VDC; 미니어처
릴레이: 미니어처; U코일: 24VDC; SPDT; I 접촉최대: 6A; 3A/230VAC; 2A/24VDC; 미니어처
제조업체 부품 번호: 2961105
제조사: PHOENIX CONTACT
다음의 수량에 대한 순 가격 1 pcs - 9.15 USD다음의 수량에 대한 총 가격 1 pcs - 9.15 USD
다음의 수량에 대한 순 가격 5 pcs - 8.64 USD다음의 수량에 대한 총 가격 5 pcs - 8.64 USD
다음의 수량에 대한 순 가격 10 pcs - 8.33 USD다음의 수량에 대한 총 가격 10 pcs - 8.33 USD
다음의 수량에 대한 순 가격 20 pcs - 8.04 USD다음의 수량에 대한 총 가격 20 pcs - 8.04 USD
다음의 수량에 대한 순 가격 50 pcs - 7.37 USD다음의 수량에 대한 총 가격 50 pcs - 7.37 USD
다음의 수량에 대한 순 가격 100 pcs - 6.49 USD다음의 수량에 대한 총 가격 100 pcs - 6.49 USD
5059 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
LD-12P | 릴레이: 전자기식; U코일: 12VDC; SPDT; 40A; DC 하중 @R: 30A/12VDC; 자동차; LD; 패널에,소켓
릴레이: 전자기식; U코일: 12VDC; SPDT; 40A; DC 하중 @R: 30A/12VDC; 자동차; LD; 패널에,소켓
제조업체 부품 번호: LD-12P
다음의 수량에 대한 순 가격 1 pcs - 2.43 USD다음의 수량에 대한 총 가격 1 pcs - 2.43 USD
다음의 수량에 대한 순 가격 10 pcs - 2.25 USD다음의 수량에 대한 총 가격 10 pcs - 2.25 USD
다음의 수량에 대한 순 가격 40 pcs - 1.80 USD다음의 수량에 대한 총 가격 40 pcs - 1.80 USD
다음의 수량에 대한 순 가격 260 pcs - 1.48 USD다음의 수량에 대한 총 가격 260 pcs - 1.48 USD
다음의 수량에 대한 순 가격 1000 pcs - 1.32 USD다음의 수량에 대한 총 가격 1000 pcs - 1.32 USD
4245 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
JS-24N-K | 릴레이: 전자기식; U코일: 24VDC; SPDT; 8A; 8A/250VAC; 8A/24VDC; JS; max.400VAC
릴레이: 전자기식; U코일: 24VDC; SPDT; 8A; 8A/250VAC; 8A/24VDC; JS; max.400VAC
제조업체 부품 번호: JS-24N-K
제조사: FCL Components
다음의 수량에 대한 순 가격 1 pcs - 2.29 USD다음의 수량에 대한 총 가격 1 pcs - 2.29 USD
다음의 수량에 대한 순 가격 10 pcs - 1.66 USD다음의 수량에 대한 총 가격 10 pcs - 1.66 USD
다음의 수량에 대한 순 가격 20 pcs - 1.60 USD다음의 수량에 대한 총 가격 20 pcs - 1.60 USD
다음의 수량에 대한 순 가격 40 pcs - 1.52 USD다음의 수량에 대한 총 가격 40 pcs - 1.52 USD
다음의 수량에 대한 순 가격 100 pcs - 1.30 USD다음의 수량에 대한 총 가격 100 pcs - 1.30 USD
3970 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
AZ943-1CH-12DE | 릴레이: 전자기식; U코일: 12VDC; SPDT; 15A; 10A/277VAC; 7A/30VDC; AZ943; 미니어처
릴레이: 전자기식; U코일: 12VDC; SPDT; 15A; 10A/277VAC; 7A/30VDC; AZ943; 미니어처
제조업체 부품 번호: AZ943-1CH-12DE
제조사: ZETTLER
다음의 수량에 대한 순 가격 1 pcs - 0.84 USD다음의 수량에 대한 총 가격 1 pcs - 0.84 USD
다음의 수량에 대한 순 가격 20 pcs - 0.79 USD다음의 수량에 대한 총 가격 20 pcs - 0.79 USD
다음의 수량에 대한 순 가격 40 pcs - 0.76 USD다음의 수량에 대한 총 가격 40 pcs - 0.76 USD
다음의 수량에 대한 순 가격 60 pcs - 0.74 USD다음의 수량에 대한 총 가격 60 pcs - 0.74 USD
다음의 수량에 대한 순 가격 100 pcs - 0.71 USD다음의 수량에 대한 총 가격 100 pcs - 0.71 USD
다음의 수량에 대한 순 가격 200 pcs - 0.69 USD다음의 수량에 대한 총 가격 200 pcs - 0.69 USD
다음의 수량에 대한 순 가격 500 pcs - 0.66 USD다음의 수량에 대한 총 가격 500 pcs - 0.66 USD
25818 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
95.15.2SMA | 소켓; PIN: 8; 10A; 250VAC; PCB; PCB용; -40÷70°C; IP20; 전부: 금속 고정 클립,보유자
소켓; PIN: 8; 10A; 250VAC; PCB; PCB용; -40÷70°C; IP20; 전부: 금속 고정 클립,보유자
제조업체 부품 번호: 95.15.2SMA
제조사: FINDER
다음의 수량에 대한 순 가격 1 pcs - 1.69 USD다음의 수량에 대한 총 가격 1 pcs - 1.69 USD
다음의 수량에 대한 순 가격 3 pcs - 1.60 USD다음의 수량에 대한 총 가격 3 pcs - 1.60 USD
다음의 수량에 대한 순 가격 10 pcs - 1.52 USD다음의 수량에 대한 총 가격 10 pcs - 1.52 USD
다음의 수량에 대한 순 가격 50 pcs - 1.42 USD다음의 수량에 대한 총 가격 50 pcs - 1.42 USD
다음의 수량에 대한 순 가격 250 pcs - 1.31 USD다음의 수량에 대한 총 가격 250 pcs - 1.31 USD
다음의 수량에 대한 순 가격 750 pcs - 1.25 USD다음의 수량에 대한 총 가격 750 pcs - 1.25 USD
다음의 수량에 대한 순 가격 2000 pcs - 1.19 USD다음의 수량에 대한 총 가격 2000 pcs - 1.19 USD
다음의 수량에 대한 순 가격 5000 pcs - 1.13 USD다음의 수량에 대한 총 가격 5000 pcs - 1.13 USD
2600 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
RM85-2011-35-1012 | 릴레이: 전자기식; U코일: 12VDC; SPDT; I  접촉최대: 16A; 16A/250VAC; 16A/24VDC
릴레이: 전자기식; U코일: 12VDC; SPDT; I 접촉최대: 16A; 16A/250VAC; 16A/24VDC
제조업체 부품 번호: RM85-2011-35-1012
제조사: RELPOL
다음의 수량에 대한 순 가격 1 pcs - 4.29 USD다음의 수량에 대한 총 가격 1 pcs - 4.29 USD
다음의 수량에 대한 순 가격 5 pcs - 2.95 USD다음의 수량에 대한 총 가격 5 pcs - 2.95 USD
다음의 수량에 대한 순 가격 10 pcs - 2.45 USD다음의 수량에 대한 총 가격 10 pcs - 2.45 USD
다음의 수량에 대한 순 가격 20 pcs - 1.96 USD다음의 수량에 대한 총 가격 20 pcs - 1.96 USD
다음의 수량에 대한 순 가격 40 pcs - 1.66 USD다음의 수량에 대한 총 가격 40 pcs - 1.66 USD
다음의 수량에 대한 순 가격 100 pcs - 1.59 USD다음의 수량에 대한 총 가격 100 pcs - 1.59 USD
다음의 수량에 대한 순 가격 200 pcs - 1.54 USD다음의 수량에 대한 총 가격 200 pcs - 1.54 USD
9089 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
AZ822-2C-12DSE | 릴레이: 전자기식; U코일: 12VDC; DPDT; 2A; 0.5A/120VAC; 1A/24VDC; AZ822; 미니어처
릴레이: 전자기식; U코일: 12VDC; DPDT; 2A; 0.5A/120VAC; 1A/24VDC; AZ822; 미니어처
제조업체 부품 번호: AZ822-2C-12DSE
제조사: ZETTLER
다음의 수량에 대한 순 가격 1 pcs - 1.23 USD다음의 수량에 대한 총 가격 1 pcs - 1.23 USD
다음의 수량에 대한 순 가격 40 pcs - 1.04 USD다음의 수량에 대한 총 가격 40 pcs - 1.04 USD
다음의 수량에 대한 순 가격 100 pcs - 1.00 USD다음의 수량에 대한 총 가격 100 pcs - 1.00 USD
다음의 수량에 대한 순 가격 260 pcs - 0.95 USD다음의 수량에 대한 총 가격 260 pcs - 0.95 USD
다음의 수량에 대한 순 가격 500 pcs - 0.92 USD다음의 수량에 대한 총 가격 500 pcs - 0.92 USD
다음의 수량에 대한 순 가격 1500 pcs - 0.89 USD다음의 수량에 대한 총 가격 1500 pcs - 0.89 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.84 USD다음의 수량에 대한 총 가격 5000 pcs - 0.84 USD
18731 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용