+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

케이블 타이 및 홀더

(3 015)

Cable ties – easy and comfortable work with electrical installations

Cable ties (also known as zip ties) are essential components for electricians and others that work on open electrical installations. Both the construction and operating principle of cable ties are extremely simple. Using them can significantly help with organising complex installations comprised of smaller systems. Various cable ties available on the market are made of different materials and use different clamping methods. TME’s offer includes cable ties in a variety of sizes, suitable for all kinds of applications.

Cable ties – breakdown by material

Classic cable ties are made of various plastics that are resistant to mechanical damage and environmental conditions.

Polyamide cable ties

Many manufacturers of classic cable ties use polyamides due to their versatility and ease of processing. The useful attributes of this material, such as mechanical durability, impact resistance, and chemical agent resistance, make classic cable ties the go-to solution for many electricians and hobbyists.

We should also mention polyamide diversity. Depending on the polyamide’s type, the cable tie will be less or more resistant to abrasion and substances like acids, bases, and solvents. Simple polyamides can withstand temperatures from -40°C to 85°C, and their more durable counterparts (enriched with other substances) – from -40°C to 105°C. Polyamide cable ties from BM GROUP available at TME are very high quality.

We can also adjust the order at the client’s request. However, this only applies to large orders, which should not be an issue in the case of cable ties – they are used virtually everywhere.

Steel cable ties

Cable ties made of stainless or corrosion-resistant steel are becoming more and more popular. Unlike their polyamide counterparts, steel cable ties are usually multiple use products that are suitable for especially harsh conditions. Stainless steel ensures resistance to high temperatures and mechanical loads, and also looks good in open systems due to its sheen.

Corrosion-resistant steel (usually AISI 316) is very useful in adverse environments and locations in which installations can be subjected to corrosive substances, such as production facilities and processing plants. Steel cable ties from PANDUIT available at TME retain their properties even in extremely harsh conditions, ensuring the safety of employees.

Cable ties – breakdown by serration

Cable ties can be broken down into several categories, but the main difference is their serration – it determines each cable tie’s application and whether it is single or multiple use. Serration type also determines cable tie size.

Cable ties with inside serration

These cable ties are longer than other types and suitable for thick wires, so they can be attached to steel or aluminium suspension. Their nylon clamp is an important component – it enables quick and easy mounting and prevents cables from slipping away. Another crucial component of these cable ties are their shaped heads that ensure good adhesion to every type of surface.

Cable ties with outside serration

These cable ties are characterised by their high resistance to stretching and ease of use. This is mostly due to their head shape – all you need to do it thread the cable through the head. Due to this solution, these cable ties are small and are mostly used to organise cables in simple installations.

Non-serrated cable ties

We should also mention cable ties with hook-and-loop fasteners. These ties are multiple use, which makes them ideal for tying cables together at home – for example the cables of PCs or TVs connected to gaming consoles or sound systems.

Cable ties available at TME

Cable ties available at TME are made of durable polyamides, and our wide selection is sure to satisfy the needs of both professionals and beginner hobbyists.

제품: 3 015

창고:

TME
외부의
전부
페이지 1
FIX-2.5X100-ST/BK | 케이블 타이; L: 100mm; W: 2.5mm; 검은색; 폴리아미드; 80N; Ømax: 22mm; UL94V-2
케이블 타이; L: 100mm; W: 2.5mm; 검은색; 폴리아미드; 80N; Ømax: 22mm; UL94V-2
제조업체 부품 번호: FIX-2.5X100-ST/BK
제조사: FIX&FASTEN
다음의 수량에 대한 순 가격 100 pcs - 0.01 USD다음의 수량에 대한 총 가격 100 pcs - 0.01 USD
다음의 수량에 대한 순 가격 500 pcs - 0.01 USD다음의 수량에 대한 총 가격 500 pcs - 0.01 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.00 USD다음의 수량에 대한 총 가격 1000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.00 USD다음의 수량에 대한 총 가격 5000 pcs - 0.00 USD
472100 TME에 재고 있음
개 번호 (다양성: 100)
111-02159 | 케이블 타이; L: 205mm; W: 2.5mm; 천연; 폴리아미드; 80N; Ømax: 55mm; UL94V-2; T
케이블 타이; L: 205mm; W: 2.5mm; 천연; 폴리아미드; 80N; Ømax: 55mm; UL94V-2; T
제조업체 부품 번호: 111-02159
제조사: HELLERMANNTYTON
다음의 수량에 대한 순 가격 100 pcs - 0.06 USD다음의 수량에 대한 총 가격 100 pcs - 0.06 USD
다음의 수량에 대한 순 가격 500 pcs - 0.05 USD다음의 수량에 대한 총 가격 500 pcs - 0.05 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.04 USD다음의 수량에 대한 총 가격 1000 pcs - 0.04 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.04 USD다음의 수량에 대한 총 가격 5000 pcs - 0.04 USD
217700 TME에 재고 있음
개 번호 (다양성: 100)
FIX-2.5X100-ST/N | 케이블 타이; L: 100mm; W: 2.5mm; 천연; 폴리아미드; 80N; Ømax: 22mm; UL94V-2
케이블 타이; L: 100mm; W: 2.5mm; 천연; 폴리아미드; 80N; Ømax: 22mm; UL94V-2
제조업체 부품 번호: FIX-2.5X100-ST/N
제조사: FIX&FASTEN
다음의 수량에 대한 순 가격 100 pcs - 0.01 USD다음의 수량에 대한 총 가격 100 pcs - 0.01 USD
다음의 수량에 대한 순 가격 500 pcs - 0.01 USD다음의 수량에 대한 총 가격 500 pcs - 0.01 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.00 USD다음의 수량에 대한 총 가격 1000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.00 USD다음의 수량에 대한 총 가격 5000 pcs - 0.00 USD
1016100 TME에 재고 있음
개 번호 (다양성: 100)
CVT-070B | 케이블 타이; L: 71mm; W: 1.6mm; 검은색; 폴리아미드; Ømax: 11mm
케이블 타이; L: 71mm; W: 1.6mm; 검은색; 폴리아미드; Ømax: 11mm
제조업체 부품 번호: CVT-070B
제조사: KSS WIRING
다음의 수량에 대한 순 가격 100 pcs - 0.01 USD다음의 수량에 대한 총 가격 100 pcs - 0.01 USD
다음의 수량에 대한 순 가격 500 pcs - 0.01 USD다음의 수량에 대한 총 가격 500 pcs - 0.01 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.01 USD다음의 수량에 대한 총 가격 1000 pcs - 0.01 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.01 USD다음의 수량에 대한 총 가격 5000 pcs - 0.01 USD
165300 TME에 재고 있음
개 번호 (다양성: 100)
CV-100 | 케이블 타이; L: 100mm; W: 2.5mm; 천연; 폴리아미드; 78.5N; Ømax: 25mm
케이블 타이; L: 100mm; W: 2.5mm; 천연; 폴리아미드; 78.5N; Ømax: 25mm
제조업체 부품 번호: CV-100
제조사: KSS WIRING
다음의 수량에 대한 순 가격 100 pcs - 0.01 USD다음의 수량에 대한 총 가격 100 pcs - 0.01 USD
다음의 수량에 대한 순 가격 500 pcs - 0.01 USD다음의 수량에 대한 총 가격 500 pcs - 0.01 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.01 USD다음의 수량에 대한 총 가격 1000 pcs - 0.01 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.00 USD다음의 수량에 대한 총 가격 5000 pcs - 0.00 USD
206300 TME에 재고 있음
개 번호 (다양성: 100)
FIX-S-3.6X200/BK | 케이블 타이; L: 200mm; W: 3.6mm; 검은색; 폴리아미드; 177N; Ømax: 50mm
케이블 타이; L: 200mm; W: 3.6mm; 검은색; 폴리아미드; 177N; Ømax: 50mm
제조업체 부품 번호: FIX-S-3.6X200/BK
제조사: FIX&FASTEN
다음의 수량에 대한 순 가격 100 pcs - 0.03 USD다음의 수량에 대한 총 가격 100 pcs - 0.03 USD
다음의 수량에 대한 순 가격 500 pcs - 0.02 USD다음의 수량에 대한 총 가격 500 pcs - 0.02 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.02 USD다음의 수량에 대한 총 가격 1000 pcs - 0.02 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.02 USD다음의 수량에 대한 총 가격 5000 pcs - 0.02 USD
159100 TME에 재고 있음
개 번호 (다양성: 100)
FIX-2.5X200-ST/BK | 케이블 타이; L: 200mm; W: 2.5mm; 검은색; 폴리아미드; 80N; Ømax: 50mm; UL94V-2
케이블 타이; L: 200mm; W: 2.5mm; 검은색; 폴리아미드; 80N; Ømax: 50mm; UL94V-2
제조업체 부품 번호: FIX-2.5X200-ST/BK
제조사: FIX&FASTEN
다음의 수량에 대한 순 가격 100 pcs - 0.02 USD다음의 수량에 대한 총 가격 100 pcs - 0.02 USD
다음의 수량에 대한 순 가격 500 pcs - 0.01 USD다음의 수량에 대한 총 가격 500 pcs - 0.01 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.01 USD다음의 수량에 대한 총 가격 1000 pcs - 0.01 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.01 USD다음의 수량에 대한 총 가격 5000 pcs - 0.01 USD
506200 TME에 재고 있음
개 번호 (다양성: 100)
FIX-S-2.5X100/BK | 케이블 타이; L: 100mm; W: 2.5mm; 검은색; 폴리아미드; 80N; Ømax: 21mm
케이블 타이; L: 100mm; W: 2.5mm; 검은색; 폴리아미드; 80N; Ømax: 21mm
제조업체 부품 번호: FIX-S-2.5X100/BK
제조사: FIX&FASTEN
다음의 수량에 대한 순 가격 100 pcs - 0.01 USD다음의 수량에 대한 총 가격 100 pcs - 0.01 USD
다음의 수량에 대한 순 가격 500 pcs - 0.01 USD다음의 수량에 대한 총 가격 500 pcs - 0.01 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.01 USD다음의 수량에 대한 총 가격 1000 pcs - 0.01 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.00 USD다음의 수량에 대한 총 가격 5000 pcs - 0.00 USD
0 TME에 재고 있음
개 번호 (다양성: 100)
FIX-S-2.5X200/BK | 케이블 타이; L: 200mm; W: 2.5mm; 검은색; 폴리아미드; 80N; Ømax: 50mm
케이블 타이; L: 200mm; W: 2.5mm; 검은색; 폴리아미드; 80N; Ømax: 50mm
제조업체 부품 번호: FIX-S-2.5X200/BK
제조사: FIX&FASTEN
다음의 수량에 대한 순 가격 100 pcs - 0.02 USD다음의 수량에 대한 총 가격 100 pcs - 0.02 USD
다음의 수량에 대한 순 가격 500 pcs - 0.01 USD다음의 수량에 대한 총 가격 500 pcs - 0.01 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.01 USD다음의 수량에 대한 총 가격 1000 pcs - 0.01 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.01 USD다음의 수량에 대한 총 가격 5000 pcs - 0.01 USD
142000 TME에 재고 있음
개 번호 (다양성: 100)
CV-100BK | 케이블 타이; L: 100mm; W: 2.5mm; 검은색; 폴리아미드; 78.5N; Ømax: 25mm
케이블 타이; L: 100mm; W: 2.5mm; 검은색; 폴리아미드; 78.5N; Ømax: 25mm
제조업체 부품 번호: CV-100BK
제조사: KSS WIRING
다음의 수량에 대한 순 가격 100 pcs - 0.01 USD다음의 수량에 대한 총 가격 100 pcs - 0.01 USD
다음의 수량에 대한 순 가격 500 pcs - 0.01 USD다음의 수량에 대한 총 가격 500 pcs - 0.01 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.00 USD다음의 수량에 대한 총 가격 1000 pcs - 0.00 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.00 USD다음의 수량에 대한 총 가격 5000 pcs - 0.00 USD
58600 TME에 재고 있음
개 번호 (다양성: 100)
FIX-S-2.5X160/BK | 케이블 타이; L: 160mm; W: 2.5mm; 검은색; 폴리아미드; 80N; Ømax: 41mm
케이블 타이; L: 160mm; W: 2.5mm; 검은색; 폴리아미드; 80N; Ømax: 41mm
제조업체 부품 번호: FIX-S-2.5X160/BK
제조사: FIX&FASTEN
다음의 수량에 대한 순 가격 100 pcs - 0.01 USD다음의 수량에 대한 총 가격 100 pcs - 0.01 USD
다음의 수량에 대한 순 가격 500 pcs - 0.01 USD다음의 수량에 대한 총 가격 500 pcs - 0.01 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.01 USD다음의 수량에 대한 총 가격 1000 pcs - 0.01 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.01 USD다음의 수량에 대한 총 가격 5000 pcs - 0.01 USD
0 TME에 재고 있음
개 번호 (다양성: 100)
FIX-S-4.8X300S/BK | 케이블 타이; L: 300mm; W: 4.8mm; 검은색; 폴리아미드; 222N; Ømax: 83mm
케이블 타이; L: 300mm; W: 4.8mm; 검은색; 폴리아미드; 222N; Ømax: 83mm
제조업체 부품 번호: FIX-S-4.8X300S/BK
제조사: FIX&FASTEN
다음의 수량에 대한 순 가격 100 pcs - 0.05 USD다음의 수량에 대한 총 가격 100 pcs - 0.05 USD
다음의 수량에 대한 순 가격 500 pcs - 0.04 USD다음의 수량에 대한 총 가격 500 pcs - 0.04 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.03 USD다음의 수량에 대한 총 가격 1000 pcs - 0.03 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.03 USD다음의 수량에 대한 총 가격 5000 pcs - 0.03 USD
125400 TME에 재고 있음
개 번호 (다양성: 100)
BMB1025 | 케이블 타이; L: 100mm; W: 2.5mm; 천연; 폴리아미드; 80N; Ømax: 20.5mm; UL94V-2
케이블 타이; L: 100mm; W: 2.5mm; 천연; 폴리아미드; 80N; Ømax: 20.5mm; UL94V-2
제조업체 부품 번호: BMB1025
제조사: BM GROUP
다음의 수량에 대한 순 가격 100 pcs - 0.01 USD다음의 수량에 대한 총 가격 100 pcs - 0.01 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.01 USD다음의 수량에 대한 총 가격 1000 pcs - 0.01 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.01 USD다음의 수량에 대한 총 가격 5000 pcs - 0.01 USD
265300 TME에 재고 있음
개 번호 (다양성: 100)
BMN3048 | 케이블 타이; L: 300mm; W: 4.8mm; 검은색; 폴리아미드; 220N; Ømax: 76mm; UL94V-2
케이블 타이; L: 300mm; W: 4.8mm; 검은색; 폴리아미드; 220N; Ømax: 76mm; UL94V-2
제조업체 부품 번호: BMN3048
제조사: BM GROUP
다음의 수량에 대한 순 가격 100 pcs - 0.07 USD다음의 수량에 대한 총 가격 100 pcs - 0.07 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.05 USD다음의 수량에 대한 총 가격 1000 pcs - 0.05 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.04 USD다음의 수량에 대한 총 가격 5000 pcs - 0.04 USD
66900 TME에 재고 있음
개 번호 (다양성: 100)
BMN1025M | 케이블 타이; L: 100mm; W: 2.5mm; 검은색; 폴리아미드; 80N; Ømax: 20.5mm; UL94V-2
케이블 타이; L: 100mm; W: 2.5mm; 검은색; 폴리아미드; 80N; Ømax: 20.5mm; UL94V-2
제조업체 부품 번호: BMN1025M
제조사: BM GROUP
다음의 수량에 대한 순 가격 1000 pcs - 0.01 USD다음의 수량에 대한 총 가격 1000 pcs - 0.01 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.01 USD다음의 수량에 대한 총 가격 5000 pcs - 0.01 USD
다음의 수량에 대한 순 가격 10000 pcs - 0.01 USD다음의 수량에 대한 총 가격 10000 pcs - 0.01 USD
248000 TME에 재고 있음
개 번호 (다양성: 1 000)
FIX-2.5X150-ST/BK | 케이블 타이; L: 150mm; W: 2.5mm; 검은색; 폴리아미드; 80N; Ømax: 35mm; UL94V-2
케이블 타이; L: 150mm; W: 2.5mm; 검은색; 폴리아미드; 80N; Ømax: 35mm; UL94V-2
제조업체 부품 번호: FIX-2.5X150-ST/BK
제조사: FIX&FASTEN
다음의 수량에 대한 순 가격 100 pcs - 0.01 USD다음의 수량에 대한 총 가격 100 pcs - 0.01 USD
다음의 수량에 대한 순 가격 500 pcs - 0.01 USD다음의 수량에 대한 총 가격 500 pcs - 0.01 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.01 USD다음의 수량에 대한 총 가격 1000 pcs - 0.01 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.01 USD다음의 수량에 대한 총 가격 5000 pcs - 0.01 USD
342600 TME에 재고 있음
개 번호 (다양성: 100)
BMN0902 | 홀더; 접착식; 폴리아미드; UL94V-2; 검은색; 밴드 너비: 4.8mm; 높이: 7mm; L: 28mm; 너비: 28mm
홀더; 접착식; 폴리아미드; UL94V-2; 검은색; 밴드 너비: 4.8mm; 높이: 7mm; L: 28mm; 너비: 28mm
제조업체 부품 번호: BMN0902
제조사: BM GROUP
다음의 수량에 대한 순 가격 100 pcs - 0.11 USD다음의 수량에 대한 총 가격 100 pcs - 0.11 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.07 USD다음의 수량에 대한 총 가격 1000 pcs - 0.07 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.05 USD다음의 수량에 대한 총 가격 5000 pcs - 0.05 USD
31600 TME에 재고 있음
개 번호 (다양성: 100)
BMN0901 | 홀더; 접착식; 폴리아미드; UL94V-2; 검은색; 밴드 너비: 3.6mm; 높이: 5.4mm; L: 19mm; 너비: 19mm
홀더; 접착식; 폴리아미드; UL94V-2; 검은색; 밴드 너비: 3.6mm; 높이: 5.4mm; L: 19mm; 너비: 19mm
제조업체 부품 번호: BMN0901
제조사: BM GROUP
다음의 수량에 대한 순 가격 100 pcs - 0.07 USD다음의 수량에 대한 총 가격 100 pcs - 0.07 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.05 USD다음의 수량에 대한 총 가격 1000 pcs - 0.05 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.04 USD다음의 수량에 대한 총 가격 5000 pcs - 0.04 USD
21500 TME에 재고 있음
개 번호 (다양성: 100)
FIX-S-2.5X200/N | 케이블 타이; L: 200mm; W: 2.5mm; 천연; 폴리아미드; 80N; Ømax: 50mm
케이블 타이; L: 200mm; W: 2.5mm; 천연; 폴리아미드; 80N; Ømax: 50mm
제조업체 부품 번호: FIX-S-2.5X200/N
제조사: FIX&FASTEN
다음의 수량에 대한 순 가격 100 pcs - 0.02 USD다음의 수량에 대한 총 가격 100 pcs - 0.02 USD
다음의 수량에 대한 순 가격 500 pcs - 0.01 USD다음의 수량에 대한 총 가격 500 pcs - 0.01 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.01 USD다음의 수량에 대한 총 가격 1000 pcs - 0.01 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.01 USD다음의 수량에 대한 총 가격 5000 pcs - 0.01 USD
316200 TME에 재고 있음
개 번호 (다양성: 100)
BMN1025 | 케이블 타이; L: 100mm; W: 2.5mm; 검은색; 폴리아미드; 80N; Ømax: 22mm; UL94V-2
케이블 타이; L: 100mm; W: 2.5mm; 검은색; 폴리아미드; 80N; Ømax: 22mm; UL94V-2
제조업체 부품 번호: BMN1025
제조사: BM GROUP
다음의 수량에 대한 순 가격 100 pcs - 0.01 USD다음의 수량에 대한 총 가격 100 pcs - 0.01 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.01 USD다음의 수량에 대한 총 가격 1000 pcs - 0.01 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.01 USD다음의 수량에 대한 총 가격 5000 pcs - 0.01 USD
92200 TME에 재고 있음
개 번호 (다양성: 100)
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용