+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

리드 센서

(200)

Reed switches – useful in automation and everyday applications

Reed switches (also known as magnetically operated switches) have been widely used since the 1930s and their design has been continuously improved over the years. Thanks to their ease of use and simplicity reed switches are still used as door and window sensors to this day. The development of automation saw reed switches used in testing and drive systems. TME’s offer includes a wide selection of reed switches that can be used in household applications or included in drive installations.

What is a reed switch and how does it work?

A reed switch is made of a number of components including two contacts made from a ferromagnetic material that are sealed inside an air-tight glass envelope. It also has cables for placing the switch in electrical circuits such as alarm installations and specialised automatic systems. An outside magnetic field makes the contacts induce their own magnetic field, attract and snap together. Contacts are usually coated in metal such as gold, ruthenium or tungsten. Once a device is connected to an electric circuit, the reed switch contacts snap together creating a complete circuit and enabling the flow of electrical current.

But the reed switch itself is not enough. To ensure proper operation of the entire circuit, you need an actuator – this can be a permanent magnet or other component that generates a magnetic field. You can combine an electromagnetic coil with a reed switch to create a reed relay. Reed relays are used in e.g. automatic testing devices.

These circuits operate based on the position of the reed switch and actuator. If the reed switch is inside a magnetic field, the circuit starts working (the contacts snap together or open).

There are two types of actuators that differ in the magnet installation method, but both types work based on the same principle and are encased in airtight, waterproof envelopes that are also resistant to mechanical damage.

Surface actuators

Reed switches with surface actuators are suitable for installation on windows and doors: the magnet is installed on the moving part of a window and the reed switch is placed on its static part. It’s important to install both the reed switch and the magnet in a place where they won’t be influenced by a strong magnetic field – that would interfere with the whole alarm installation.

Reed switch components can be attached with double-sided tape that is now commonly placed on those small devices, but using screws is much more sustainable. One of the manufacturers of such reed switches is Omron, whose products are available at TME. Their default colour is white, but many households and apartments have door frames in other colours. That’s why, for large orders, reed switch components can be delivered in different colours at the customer’s request.

Flush-mounted actuators

The magnets included in these reed switches are installed inside window frames. They have the shape of connections which is a much more elegant solution. More and more door and window manufacturers are selling their products with pre-installed reed switches. TME offers discounts for large orders as well as orders for products not included in our regular catalogue.

Glass reed switches for special applications

Reed switches are also used in automation and circuits of various machinery. They enable precise positioning of pistons in motors used on assembly lines. These components are also useful for detecting the position of industrial robot arms found in car assembly plants.

Reed switches in glass envelopes from MEDER available at TME are also mounted on printed circuit boards to extend their capabilities.

High quality reed switches available at TME

Reed switches are widely used in everyday items, specialised devices, and electric systems. TME is a full-range supplier that offers a wide selection of reed switches from known and trusted brands.

제품: 200

창고:

TME
외부의
전부
페이지 1
RI-02 | 리드 스위치; 범위: 7÷21AT; P스위칭。: 10W; Ø1.8x10mm; 접점: SPST-NO; 500mA
리드 스위치; 범위: 7÷21AT; P스위칭。: 10W; Ø1.8x10mm; 접점: SPST-NO; 500mA
제조업체 부품 번호: RI-02
다음의 수량에 대한 순 가격 2000 pcs - 0.74 USD다음의 수량에 대한 총 가격 2000 pcs - 0.74 USD
2000 TME에 재고 있음
개 번호 (다양성: 2 000)
최소 주문 수량: 2 000.
다수: 2 000.
거의 사용할 수 없는 제품
KSK-1A66-1020 | 리드 스위치; 범위: 10÷20AT; P스위칭。: 10W; Ø2.2x14mm; 접점: SPST-NO; 0.5A
리드 스위치; 범위: 10÷20AT; P스위칭。: 10W; Ø2.2x14mm; 접점: SPST-NO; 0.5A
제조업체 부품 번호: KSK-1A66-1020
제조사: MEDER
다음의 수량에 대한 순 가격 1 pcs - 0.51 USD다음의 수량에 대한 총 가격 1 pcs - 0.51 USD
다음의 수량에 대한 순 가격 10 pcs - 0.42 USD다음의 수량에 대한 총 가격 10 pcs - 0.42 USD
다음의 수량에 대한 순 가격 100 pcs - 0.39 USD다음의 수량에 대한 총 가격 100 pcs - 0.39 USD
다음의 수량에 대한 순 가격 500 pcs - 0.36 USD다음의 수량에 대한 총 가격 500 pcs - 0.36 USD
다음의 수량에 대한 순 가격 2000 pcs - 0.35 USD다음의 수량에 대한 총 가격 2000 pcs - 0.35 USD
5604 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
PS8-23-0-PVNO | 리드 스위치; 범위: 11÷16mm; P스위칭。: 10W; 23x14.6x6mm; 연결: 케이블; 접점: SPST-NO
리드 스위치; 범위: 11÷16mm; P스위칭。: 10W; 23x14.6x6mm; 연결: 케이블; 접점: SPST-NO
제조업체 부품 번호: PS8-23-0-PVNO
다음의 수량에 대한 순 가격 1 pcs - 3.29 USD다음의 수량에 대한 총 가격 1 pcs - 3.29 USD
다음의 수량에 대한 순 가격 10 pcs - 3.00 USD다음의 수량에 대한 총 가격 10 pcs - 3.00 USD
다음의 수량에 대한 순 가격 30 pcs - 2.71 USD다음의 수량에 대한 총 가격 30 pcs - 2.71 USD
다음의 수량에 대한 순 가격 100 pcs - 2.42 USD다음의 수량에 대한 총 가격 100 pcs - 2.42 USD
다음의 수량에 대한 순 가격 500 pcs - 2.13 USD다음의 수량에 대한 총 가격 500 pcs - 2.13 USD
7723 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
PS8-30-0-PVNO | 리드 스위치; 범위: 13÷18mm; P스위칭。: 10W; 29x18.8x6.9mm; 연결: 케이블; 접점: SPST-NO
리드 스위치; 범위: 13÷18mm; P스위칭。: 10W; 29x18.8x6.9mm; 연결: 케이블; 접점: SPST-NO
제조업체 부품 번호: PS8-30-0-PVNO
다음의 수량에 대한 순 가격 1 pcs - 3.21 USD다음의 수량에 대한 총 가격 1 pcs - 3.21 USD
다음의 수량에 대한 순 가격 10 pcs - 2.92 USD다음의 수량에 대한 총 가격 10 pcs - 2.92 USD
다음의 수량에 대한 순 가격 30 pcs - 2.64 USD다음의 수량에 대한 총 가격 30 pcs - 2.64 USD
다음의 수량에 대한 순 가격 100 pcs - 2.36 USD다음의 수량에 대한 총 가격 100 pcs - 2.36 USD
다음의 수량에 대한 순 가격 500 pcs - 2.07 USD다음의 수량에 대한 총 가격 500 pcs - 2.07 USD
8847 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
MK04-1A66B-500W | 리드 스위치; P스위칭。: 10W; 접점: SPST-NO; 500mA; max.200V
리드 스위치; P스위칭。: 10W; 접점: SPST-NO; 500mA; max.200V
제조업체 부품 번호: MK04-1A66B-500W
제조사: MEDER
다음의 수량에 대한 순 가격 1 pcs - 2.15 USD다음의 수량에 대한 총 가격 1 pcs - 2.15 USD
다음의 수량에 대한 순 가격 10 pcs - 2.01 USD다음의 수량에 대한 총 가격 10 pcs - 2.01 USD
2543 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
KSK-1A87-1015 | 리드 스위치; 범위: 10÷15AT; P스위칭。: 10W; Ø2x10mm; 접점: SPST-NO; 0.5A; max.200V
리드 스위치; 범위: 10÷15AT; P스위칭。: 10W; Ø2x10mm; 접점: SPST-NO; 0.5A; max.200V
제조업체 부품 번호: KSK-1A87-1015
제조사: MEDER
다음의 수량에 대한 순 가격 2 pcs - 0.78 USD다음의 수량에 대한 총 가격 2 pcs - 0.78 USD
다음의 수량에 대한 순 가격 6 pcs - 0.65 USD다음의 수량에 대한 총 가격 6 pcs - 0.65 USD
다음의 수량에 대한 순 가격 24 pcs - 0.62 USD다음의 수량에 대한 총 가격 24 pcs - 0.62 USD
다음의 수량에 대한 순 가격 100 pcs - 0.57 USD다음의 수량에 대한 총 가격 100 pcs - 0.57 USD
3173 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 2.
다수: 1.
MK03-1A66B-500W | 리드 스위치; P스위칭。: 10W; Ø5.8x25.5mm; 연결: 케이블; 접점: SPST-NO; 0.5A; max.200V
리드 스위치; P스위칭。: 10W; Ø5.8x25.5mm; 연결: 케이블; 접점: SPST-NO; 0.5A; max.200V
제조업체 부품 번호: MK03-1A66B-500W
제조사: MEDER
다음의 수량에 대한 순 가격 1 pcs - 2.10 USD다음의 수량에 대한 총 가격 1 pcs - 2.10 USD
다음의 수량에 대한 순 가격 10 pcs - 1.80 USD다음의 수량에 대한 총 가격 10 pcs - 1.80 USD
다음의 수량에 대한 순 가격 25 pcs - 1.73 USD다음의 수량에 대한 총 가격 25 pcs - 1.73 USD
98 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
KSK-1C90F-1520 | 리드 스위치; 범위: 15÷20AT; P스위칭。: 10W; Ø2.54x14mm; 접점: SPDT; 0.5A; max.175V
리드 스위치; 범위: 15÷20AT; P스위칭。: 10W; Ø2.54x14mm; 접점: SPDT; 0.5A; max.175V
제조업체 부품 번호: KSK-1C90F-1520
제조사: MEDER
다음의 수량에 대한 순 가격 1 pcs - 4.10 USD다음의 수량에 대한 총 가격 1 pcs - 4.10 USD
다음의 수량에 대한 순 가격 10 pcs - 3.43 USD다음의 수량에 대한 총 가격 10 pcs - 3.43 USD
다음의 수량에 대한 순 가격 25 pcs - 3.21 USD다음의 수량에 대한 총 가격 25 pcs - 3.21 USD
다음의 수량에 대한 순 가격 50 pcs - 3.05 USD다음의 수량에 대한 총 가격 50 pcs - 3.05 USD
다음의 수량에 대한 순 가격 100 pcs - 2.90 USD다음의 수량에 대한 총 가격 100 pcs - 2.90 USD
다음의 수량에 대한 순 가격 250 pcs - 2.70 USD다음의 수량에 대한 총 가격 250 pcs - 2.70 USD
다음의 수량에 대한 순 가격 500 pcs - 2.54 USD다음의 수량에 대한 총 가격 500 pcs - 2.54 USD
다음의 수량에 대한 순 가격 1000 pcs - 2.38 USD다음의 수량에 대한 총 가격 1000 pcs - 2.38 USD
다음의 수량에 대한 순 가격 2000 pcs - 2.24 USD다음의 수량에 대한 총 가격 2000 pcs - 2.24 USD
다음의 수량에 대한 순 가격 5000 pcs - 2.02 USD다음의 수량에 대한 총 가격 5000 pcs - 2.02 USD
4774 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
KSK-1A66/3-1015 | 리드 스위치; 범위: 10÷15AT; P스위칭。: 10W; Ø2.2x14mm; 접점: SPST-NO; 0.5A
리드 스위치; 범위: 10÷15AT; P스위칭。: 10W; Ø2.2x14mm; 접점: SPST-NO; 0.5A
제조업체 부품 번호: KSK-1A66/3-1015
제조사: MEDER
다음의 수량에 대한 순 가격 1 pcs - 0.78 USD다음의 수량에 대한 총 가격 1 pcs - 0.78 USD
다음의 수량에 대한 순 가격 10 pcs - 0.69 USD다음의 수량에 대한 총 가격 10 pcs - 0.69 USD
다음의 수량에 대한 순 가격 25 pcs - 0.63 USD다음의 수량에 대한 총 가격 25 pcs - 0.63 USD
다음의 수량에 대한 순 가격 50 pcs - 0.59 USD다음의 수량에 대한 총 가격 50 pcs - 0.59 USD
다음의 수량에 대한 순 가격 100 pcs - 0.55 USD다음의 수량에 대한 총 가격 100 pcs - 0.55 USD
다음의 수량에 대한 순 가격 250 pcs - 0.51 USD다음의 수량에 대한 총 가격 250 pcs - 0.51 USD
다음의 수량에 대한 순 가격 500 pcs - 0.49 USD다음의 수량에 대한 총 가격 500 pcs - 0.49 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.47 USD다음의 수량에 대한 총 가격 1000 pcs - 0.47 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.43 USD다음의 수량에 대한 총 가격 5000 pcs - 0.43 USD
다음의 수량에 대한 순 가격 50000 pcs - 0.39 USD다음의 수량에 대한 총 가격 50000 pcs - 0.39 USD
5689 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
MK04-1C90C-500W | 리드 스위치; P스위칭。: 10W; 23x13.9x5.9mm; 연결: 케이블; 접점: SPDT; 0.5A; max.175V
리드 스위치; P스위칭。: 10W; 23x13.9x5.9mm; 연결: 케이블; 접점: SPDT; 0.5A; max.175V
제조업체 부품 번호: MK04-1C90C-500W
제조사: MEDER
다음의 수량에 대한 순 가격 1 pcs - 5.52 USD다음의 수량에 대한 총 가격 1 pcs - 5.52 USD
다음의 수량에 대한 순 가격 10 pcs - 4.63 USD다음의 수량에 대한 총 가격 10 pcs - 4.63 USD
다음의 수량에 대한 순 가격 25 pcs - 4.33 USD다음의 수량에 대한 총 가격 25 pcs - 4.33 USD
다음의 수량에 대한 순 가격 50 pcs - 4.11 USD다음의 수량에 대한 총 가격 50 pcs - 4.11 USD
다음의 수량에 대한 순 가격 100 pcs - 3.91 USD다음의 수량에 대한 총 가격 100 pcs - 3.91 USD
다음의 수량에 대한 순 가격 200 pcs - 3.71 USD다음의 수량에 대한 총 가격 200 pcs - 3.71 USD
다음의 수량에 대한 순 가격 400 pcs - 3.53 USD다음의 수량에 대한 총 가격 400 pcs - 3.53 USD
다음의 수량에 대한 순 가격 800 pcs - 3.35 USD다음의 수량에 대한 총 가격 800 pcs - 3.35 USD
다음의 수량에 대한 순 가격 1200 pcs - 3.25 USD다음의 수량에 대한 총 가격 1200 pcs - 3.25 USD
다음의 수량에 대한 순 가격 2800 pcs - 3.04 USD다음의 수량에 대한 총 가격 2800 pcs - 3.04 USD
923 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
B182K | 리드 스위치; 범위: 30mm; 64x13.6x13.8mm; 연결: 나사못; 접점: SPDT; 250mA; 전부: 감지기,자석
리드 스위치; 범위: 30mm; 64x13.6x13.8mm; 연결: 나사못; 접점: SPDT; 250mA; 전부: 감지기,자석
제조업체 부품 번호: B182K
다음의 수량에 대한 순 가격 1 pcs - 8.52 USD다음의 수량에 대한 총 가격 1 pcs - 8.52 USD
다음의 수량에 대한 순 가격 10 pcs - 8.00 USD다음의 수량에 대한 총 가격 10 pcs - 8.00 USD
다음의 수량에 대한 순 가격 25 pcs - 6.40 USD다음의 수량에 대한 총 가격 25 pcs - 6.40 USD
다음의 수량에 대한 순 가격 100 pcs - 5.34 USD다음의 수량에 대한 총 가격 100 pcs - 5.34 USD
2343 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
KSK-1A66-2030 | 리드 스위치; 범위: 20÷30AT; P스위칭。: 10W; Ø2.2x14mm; 접점: SPST-NO; 0.5A
리드 스위치; 범위: 20÷30AT; P스위칭。: 10W; Ø2.2x14mm; 접점: SPST-NO; 0.5A
제조업체 부품 번호: KSK-1A66-2030
제조사: MEDER
다음의 수량에 대한 순 가격 1 pcs - 1.08 USD다음의 수량에 대한 총 가격 1 pcs - 1.08 USD
다음의 수량에 대한 순 가격 10 pcs - 0.93 USD다음의 수량에 대한 총 가격 10 pcs - 0.93 USD
다음의 수량에 대한 순 가격 25 pcs - 0.87 USD다음의 수량에 대한 총 가격 25 pcs - 0.87 USD
다음의 수량에 대한 순 가격 50 pcs - 0.83 USD다음의 수량에 대한 총 가격 50 pcs - 0.83 USD
다음의 수량에 대한 순 가격 100 pcs - 0.78 USD다음의 수량에 대한 총 가격 100 pcs - 0.78 USD
다음의 수량에 대한 순 가격 250 pcs - 0.72 USD다음의 수량에 대한 총 가격 250 pcs - 0.72 USD
다음의 수량에 대한 순 가격 500 pcs - 0.68 USD다음의 수량에 대한 총 가격 500 pcs - 0.68 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.64 USD다음의 수량에 대한 총 가격 1000 pcs - 0.64 USD
다음의 수량에 대한 순 가격 2000 pcs - 0.59 USD다음의 수량에 대한 총 가격 2000 pcs - 0.59 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.53 USD다음의 수량에 대한 총 가격 5000 pcs - 0.53 USD
596 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
MK02/0-1A66-500W | 리드 스위치; 범위: 10mm; P스위칭。: 10W; 32.4x16.7x10mm; 연결: 케이블; 접점: SPST-NO
리드 스위치; 범위: 10mm; P스위칭。: 10W; 32.4x16.7x10mm; 연결: 케이블; 접점: SPST-NO
제조업체 부품 번호: MK02/0-1A66-500W
제조사: MEDER
다음의 수량에 대한 순 가격 1 pcs - 18.17 USD다음의 수량에 대한 총 가격 1 pcs - 18.17 USD
다음의 수량에 대한 순 가격 50 pcs - 16.04 USD다음의 수량에 대한 총 가격 50 pcs - 16.04 USD
다음의 수량에 대한 순 가격 100 pcs - 15.46 USD다음의 수량에 대한 총 가격 100 pcs - 15.46 USD
다음의 수량에 대한 순 가격 250 pcs - 14.80 USD다음의 수량에 대한 총 가격 250 pcs - 14.80 USD
779 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
KSK-1A66-1015 | 리드 스위치; 범위: 10÷15AT; P스위칭。: 10W; Ø2.2x14mm; 접점: SPST-NO; 0.5A
리드 스위치; 범위: 10÷15AT; P스위칭。: 10W; Ø2.2x14mm; 접점: SPST-NO; 0.5A
제조업체 부품 번호: KSK-1A66-1015
제조사: MEDER
다음의 수량에 대한 순 가격 1 pcs - 1.01 USD다음의 수량에 대한 총 가격 1 pcs - 1.01 USD
다음의 수량에 대한 순 가격 10 pcs - 0.93 USD다음의 수량에 대한 총 가격 10 pcs - 0.93 USD
다음의 수량에 대한 순 가격 25 pcs - 0.86 USD다음의 수량에 대한 총 가격 25 pcs - 0.86 USD
다음의 수량에 대한 순 가격 50 pcs - 0.81 USD다음의 수량에 대한 총 가격 50 pcs - 0.81 USD
다음의 수량에 대한 순 가격 100 pcs - 0.77 USD다음의 수량에 대한 총 가격 100 pcs - 0.77 USD
다음의 수량에 대한 순 가격 250 pcs - 0.71 USD다음의 수량에 대한 총 가격 250 pcs - 0.71 USD
다음의 수량에 대한 순 가격 500 pcs - 0.68 USD다음의 수량에 대한 총 가격 500 pcs - 0.68 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.63 USD다음의 수량에 대한 총 가격 1000 pcs - 0.63 USD
다음의 수량에 대한 순 가격 2000 pcs - 0.61 USD다음의 수량에 대한 총 가격 2000 pcs - 0.61 USD
다음의 수량에 대한 순 가격 5000 pcs - 0.57 USD다음의 수량에 대한 총 가격 5000 pcs - 0.57 USD
3272 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
RI-46B | 리드 스위치; 범위: 24÷51AT; P스위칭。: 40W; Ø2.7x20.5mm; 접점: SPST-NO; 1A
리드 스위치; 범위: 24÷51AT; P스위칭。: 40W; Ø2.7x20.5mm; 접점: SPST-NO; 1A
제조업체 부품 번호: RI-46B
다음의 수량에 대한 순 가격 1 pcs - 1.50 USD다음의 수량에 대한 총 가격 1 pcs - 1.50 USD
다음의 수량에 대한 순 가격 5 pcs - 1.45 USD다음의 수량에 대한 총 가격 5 pcs - 1.45 USD
다음의 수량에 대한 순 가격 25 pcs - 1.33 USD다음의 수량에 대한 총 가격 25 pcs - 1.33 USD
다음의 수량에 대한 순 가격 100 pcs - 1.22 USD다음의 수량에 대한 총 가격 100 pcs - 1.22 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
MK06-5-C | 리드 스위치; 범위: 15÷20AT; P스위칭。: 10W; 2.8x3.2x14.3mm; 접점: SPST-NO; 0.5A
리드 스위치; 범위: 15÷20AT; P스위칭。: 10W; 2.8x3.2x14.3mm; 접점: SPST-NO; 0.5A
제조업체 부품 번호: MK06-5-C
제조사: MEDER
다음의 수량에 대한 순 가격 1 pcs - 1.85 USD다음의 수량에 대한 총 가격 1 pcs - 1.85 USD
다음의 수량에 대한 순 가격 10 pcs - 1.64 USD다음의 수량에 대한 총 가격 10 pcs - 1.64 USD
다음의 수량에 대한 순 가격 25 pcs - 1.53 USD다음의 수량에 대한 총 가격 25 pcs - 1.53 USD
다음의 수량에 대한 순 가격 50 pcs - 1.45 USD다음의 수량에 대한 총 가격 50 pcs - 1.45 USD
다음의 수량에 대한 순 가격 100 pcs - 1.40 USD다음의 수량에 대한 총 가격 100 pcs - 1.40 USD
다음의 수량에 대한 순 가격 250 pcs - 1.31 USD다음의 수량에 대한 총 가격 250 pcs - 1.31 USD
다음의 수량에 대한 순 가격 450 pcs - 1.25 USD다음의 수량에 대한 총 가격 450 pcs - 1.25 USD
다음의 수량에 대한 순 가격 6750 pcs - 1.00 USD다음의 수량에 대한 총 가격 6750 pcs - 1.00 USD
다음의 수량에 대한 순 가격 11250 pcs - 0.95 USD다음의 수량에 대한 총 가격 11250 pcs - 0.95 USD
다음의 수량에 대한 순 가격 18000 pcs - 0.90 USD다음의 수량에 대한 총 가격 18000 pcs - 0.90 USD
3535 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
59145-4-T-02-F | 리드 스위치; 범위: 9.2mm; P스위칭。: 5W; 28.57x19.05x6.35mm; 연결: 케이블; 0.25A
리드 스위치; 범위: 9.2mm; P스위칭。: 5W; 28.57x19.05x6.35mm; 연결: 케이블; 0.25A
제조업체 부품 번호: 59145-4-T-02-F
제조사: LITTELFUSE
다음의 수량에 대한 순 가격 1 pcs - 6.29 USD다음의 수량에 대한 총 가격 1 pcs - 6.29 USD
다음의 수량에 대한 순 가격 10 pcs - 5.45 USD다음의 수량에 대한 총 가격 10 pcs - 5.45 USD
다음의 수량에 대한 순 가격 25 pcs - 5.04 USD다음의 수량에 대한 총 가격 25 pcs - 5.04 USD
다음의 수량에 대한 순 가격 50 pcs - 4.76 USD다음의 수량에 대한 총 가격 50 pcs - 4.76 USD
다음의 수량에 대한 순 가격 100 pcs - 4.52 USD다음의 수량에 대한 총 가격 100 pcs - 4.52 USD
다음의 수량에 대한 순 가격 250 pcs - 4.26 USD다음의 수량에 대한 총 가격 250 pcs - 4.26 USD
다음의 수량에 대한 순 가격 500 pcs - 4.07 USD다음의 수량에 대한 총 가격 500 pcs - 4.07 USD
228 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
MK04-1A66B-1000W | 리드 스위치; P스위칭。: 10W; 23x13.9x5.9mm; 연결: 케이블; 접점: SPST-NO; 0.5A; 1m
리드 스위치; P스위칭。: 10W; 23x13.9x5.9mm; 연결: 케이블; 접점: SPST-NO; 0.5A; 1m
제조업체 부품 번호: MK04-1A66B-1000W
제조사: MEDER
다음의 수량에 대한 순 가격 1 pcs - 3.97 USD다음의 수량에 대한 총 가격 1 pcs - 3.97 USD
다음의 수량에 대한 순 가격 5 pcs - 3.38 USD다음의 수량에 대한 총 가격 5 pcs - 3.38 USD
다음의 수량에 대한 순 가격 25 pcs - 2.82 USD다음의 수량에 대한 총 가격 25 pcs - 2.82 USD
1051 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
BN 20-11RZ-M16 | 리드 스위치; 범위: 5÷50mm; P스위칭。: 120W; 52x47x104mm; Uswitch: max.250VDC
리드 스위치; 범위: 5÷50mm; P스위칭。: 120W; 52x47x104mm; Uswitch: max.250VDC
제조업체 부품 번호: BN 20-11RZ-M16
제조사: SCHMERSAL
다음의 수량에 대한 순 가격 1 pcs - 196.78 USD다음의 수량에 대한 총 가격 1 pcs - 196.78 USD
8 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
KSK-1A80/1-1015 | 리드 스위치; 범위: 10÷15AT; P스위칭。: 10W; Ø1.8x7mm; 접점: SPST-NO; I스위치: 0.5A
리드 스위치; 범위: 10÷15AT; P스위칭。: 10W; Ø1.8x7mm; 접점: SPST-NO; I스위치: 0.5A
제조업체 부품 번호: KSK-1A80/1-1015
제조사: MEDER
다음의 수량에 대한 순 가격 1 pcs - 1.20 USD다음의 수량에 대한 총 가격 1 pcs - 1.20 USD
다음의 수량에 대한 순 가격 10 pcs - 1.07 USD다음의 수량에 대한 총 가격 10 pcs - 1.07 USD
다음의 수량에 대한 순 가격 100 pcs - 0.99 USD다음의 수량에 대한 총 가격 100 pcs - 0.99 USD
451 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용