+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

마이크로컨트롤러 및 마이크로프로세서

(29 154)

Microcontrollers, also known as single-circuit computers, are integrated circuits which combine a processing unit (single or multi-core processor), Random Access Memory (RAM), data memory (usually flash), and a programmable system of universal ports (in-out) for communication with the outside world — all in one enclosure. Thanks to that, their application is simple. Therefore, unlike the microprocessors used in personal computers, using microcontrollers effectively requires relatively little external components.

Microcontrollers have become so popular that you would now be hard pressed to find an electronic device without at least one such circuit. A large variety of available microcontrollers facilitates picking the right one for a given application. Microcontrollers differ in architecture, core number, computing power, word size (8-bit, 16-bit, 32-bit), clock frequency, memory capacity, and I/O port number. They can be equipped with additional blocks, such as comparators and A/C or C/A converters, RTC circuits, PWM circuits, Watchdog, or transmission controllers. (UART, SPI, I2C, USB, CAN and others).

Solutions requiring high speed and high computing power have FPGA blocks or DSP units installed. There also exist microcontrollers whose structure is only a small part of the whole integrated circuit. (SoC — System on Chip) In case of battery-powered devices, power consumption and size matter. They come equipped in such packages as the SOT23, featuring physically and digitally lowered power consumption (including low voltage operation and an integrated sleep mode) Industrial applications require ICs with an extended temperature range and a large number of I/O ports. Chips designed for automotive applications additionally fulfil high impedance and temperature resistance requirements.

The popularity of any given version is determined not only by the constructors' knowledge of development environments, but also by the developer tools' availability.

Microcontrollers available at TME

TME is an official distributor of many renowned manufacturers, therefore our offer includes a wide selection of microcontrollers. In addition, we also provide tools and technical support. This applies primarily to all products from Microchip Technology (including the products previously available under the Atmel brand), such as these microcontrollers:

  • with 8051 architecture (AT89);
  • 8-bit PIC and AVR (PIC10, PIC12, PIC16, PIC18, tinyAVR, and megaAVR);
  • 16-bit PIC24, XMEGA and dsPIC30/dsPIC33 with DSP core, 32-bit PIC32 and AVR UC3 (UC3);
  • the most advanced models with ARM7, ARM9, Cotex-A, Cortex-M cores.

Our official distribution also includes microcontrollers from Infineon (8051 and industrial circuits with ARM core), dedicated circuits with a microcontroller from 4D System and Bridgetek (FTDI) designed for graphics control, and from Nordic Semiconductor (SoC circuits with ARM Cortex-M0 core) – for Bluetooth communication solutions.

Furthermore, TME's offer includes solutions from STMicroelectronics, Texas Instruments, Maxim-Dallas, NXP (including Freescale), Renesas, Silicon Labs, and other companies.

제품: 29 154

창고:

TME
외부의
전부
페이지 1
XMC1100Q024F0008ABXUMA1 | IC: ARM 마이크로컨트롤러; PG-VQFN-24; 8kBFLASH,16kBSRAM; 1.8÷5.5VDC
IC: ARM 마이크로컨트롤러; PG-VQFN-24; 8kBFLASH,16kBSRAM; 1.8÷5.5VDC
제조업체 부품 번호: XMC1100Q024F0008ABXUMA1
다음의 수량에 대한 순 가격 5000 pcs - 1.23 USD다음의 수량에 대한 총 가격 5000 pcs - 1.23 USD
0 TME에 재고 있음
개 번호 (다양성: 5 000)
최소 주문 수량: 5 000.
다수: 5 000.
XMC1100Q024F0016ABXUMA1 | IC: ARM 마이크로컨트롤러; PG-VQFN-24; 16kBFLASH,16kBSRAM; 1.8÷5.5VDC
IC: ARM 마이크로컨트롤러; PG-VQFN-24; 16kBFLASH,16kBSRAM; 1.8÷5.5VDC
제조업체 부품 번호: XMC1100Q024F0016ABXUMA1
다음의 수량에 대한 순 가격 1 pcs - 1.58 USD다음의 수량에 대한 총 가격 1 pcs - 1.58 USD
다음의 수량에 대한 순 가격 10 pcs - 1.16 USD다음의 수량에 대한 총 가격 10 pcs - 1.16 USD
다음의 수량에 대한 순 가격 25 pcs - 1.11 USD다음의 수량에 대한 총 가격 25 pcs - 1.11 USD
다음의 수량에 대한 순 가격 100 pcs - 1.02 USD다음의 수량에 대한 총 가격 100 pcs - 1.02 USD
다음의 수량에 대한 순 가격 250 pcs - 0.99 USD다음의 수량에 대한 총 가격 250 pcs - 0.99 USD
다음의 수량에 대한 순 가격 500 pcs - 0.97 USD다음의 수량에 대한 총 가격 500 pcs - 0.97 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
XMC1100Q024F0032ABXUMA1 | IC: ARM 마이크로컨트롤러; PG-VQFN-24; 16kBSRAM,32kBFLASH; 1.8÷5.5VDC
IC: ARM 마이크로컨트롤러; PG-VQFN-24; 16kBSRAM,32kBFLASH; 1.8÷5.5VDC
제조업체 부품 번호: XMC1100Q024F0032ABXUMA1
다음의 수량에 대한 순 가격 6000 pcs - 1.37 USD다음의 수량에 대한 총 가격 6000 pcs - 1.37 USD
0 TME에 재고 있음
개 번호 (다양성: 6 000)
최소 주문 수량: 6 000.
다수: 6 000.
XMC1100Q024F0064ABXUMA1 | IC: ARM 마이크로컨트롤러; PG-VQFN-24; 16kBSRAM,64kBFLASH; 1.8÷5.5VDC
IC: ARM 마이크로컨트롤러; PG-VQFN-24; 16kBSRAM,64kBFLASH; 1.8÷5.5VDC
제조업체 부품 번호: XMC1100Q024F0064ABXUMA1
다음의 수량에 대한 순 가격 1 pcs - 1.88 USD다음의 수량에 대한 총 가격 1 pcs - 1.88 USD
다음의 수량에 대한 순 가격 5 pcs - 1.66 USD다음의 수량에 대한 총 가격 5 pcs - 1.66 USD
다음의 수량에 대한 순 가격 10 pcs - 1.53 USD다음의 수량에 대한 총 가격 10 pcs - 1.53 USD
다음의 수량에 대한 순 가격 25 pcs - 1.38 USD다음의 수량에 대한 총 가격 25 pcs - 1.38 USD
다음의 수량에 대한 순 가격 50 pcs - 1.30 USD다음의 수량에 대한 총 가격 50 pcs - 1.30 USD
다음의 수량에 대한 순 가격 100 pcs - 1.24 USD다음의 수량에 대한 총 가격 100 pcs - 1.24 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
XMC1100T016F0008ABXUMA1 | IC: ARM 마이크로컨트롤러; PG-TSSOP-16; 8kBFLASH,16kBSRAM; 1.8÷5.5VDC
IC: ARM 마이크로컨트롤러; PG-TSSOP-16; 8kBFLASH,16kBSRAM; 1.8÷5.5VDC
제조업체 부품 번호: XMC1100T016F0008ABXUMA1
다음의 수량에 대한 순 가격 1 pcs - 1.86 USD다음의 수량에 대한 총 가격 1 pcs - 1.86 USD
다음의 수량에 대한 순 가격 10 pcs - 1.32 USD다음의 수량에 대한 총 가격 10 pcs - 1.32 USD
다음의 수량에 대한 순 가격 25 pcs - 1.24 USD다음의 수량에 대한 총 가격 25 pcs - 1.24 USD
다음의 수량에 대한 순 가격 100 pcs - 1.13 USD다음의 수량에 대한 총 가격 100 pcs - 1.13 USD
다음의 수량에 대한 순 가격 250 pcs - 1.06 USD다음의 수량에 대한 총 가격 250 pcs - 1.06 USD
다음의 수량에 대한 순 가격 500 pcs - 1.00 USD다음의 수량에 대한 총 가격 500 pcs - 1.00 USD
다음의 수량에 대한 순 가격 1000 pcs - 0.96 USD다음의 수량에 대한 총 가격 1000 pcs - 0.96 USD
다음의 수량에 대한 순 가격 2500 pcs - 0.88 USD다음의 수량에 대한 총 가격 2500 pcs - 0.88 USD
다음의 수량에 대한 순 가격 3000 pcs - 0.87 USD다음의 수량에 대한 총 가격 3000 pcs - 0.87 USD
다음의 수량에 대한 순 가격 6000 pcs - 0.83 USD다음의 수량에 대한 총 가격 6000 pcs - 0.83 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
XMC1100T016F0016ABXUMA1 | IC: ARM 마이크로컨트롤러; PG-TSSOP-16; 16kBFLASH,16kBSRAM; 1.8÷5.5VDC
IC: ARM 마이크로컨트롤러; PG-TSSOP-16; 16kBFLASH,16kBSRAM; 1.8÷5.5VDC
제조업체 부품 번호: XMC1100T016F0016ABXUMA1
다음의 수량에 대한 순 가격 3000 pcs - 0.40 USD다음의 수량에 대한 총 가격 3000 pcs - 0.40 USD
0 TME에 재고 있음
개 번호 (다양성: 3 000)
최소 주문 수량: 3 000.
다수: 3 000.
XMC1100T016F0032ABXUMA1 | IC: ARM 마이크로컨트롤러; PG-TSSOP-16; 16kBSRAM,32kBFLASH; 1.8÷5.5VDC
IC: ARM 마이크로컨트롤러; PG-TSSOP-16; 16kBSRAM,32kBFLASH; 1.8÷5.5VDC
제조업체 부품 번호: XMC1100T016F0032ABXUMA1
다음의 수량에 대한 순 가격 3000 pcs - 0.43 USD다음의 수량에 대한 총 가격 3000 pcs - 0.43 USD
0 TME에 재고 있음
개 번호 (다양성: 3 000)
최소 주문 수량: 3 000.
다수: 3 000.
XMC1100T016F0064ABXUMA1 | IC: ARM 마이크로컨트롤러; PG-TSSOP-16; 16kBSRAM,64kBFLASH; 1.8÷5.5VDC
IC: ARM 마이크로컨트롤러; PG-TSSOP-16; 16kBSRAM,64kBFLASH; 1.8÷5.5VDC
제조업체 부품 번호: XMC1100T016F0064ABXUMA1
다음의 수량에 대한 순 가격 2500 pcs - 0.52 USD다음의 수량에 대한 총 가격 2500 pcs - 0.52 USD
0 TME에 재고 있음
개 번호 (다양성: 2 500)
최소 주문 수량: 2 500.
다수: 2 500.
XMC1100T016X0032ABXUMA1 | IC: ARM 마이크로컨트롤러; PG-TSSOP-16; 16kBSRAM,32kBFLASH; 1.8÷5.5VDC
IC: ARM 마이크로컨트롤러; PG-TSSOP-16; 16kBSRAM,32kBFLASH; 1.8÷5.5VDC
제조업체 부품 번호: XMC1100T016X0032ABXUMA1
다음의 수량에 대한 순 가격 5000 pcs - 1.34 USD다음의 수량에 대한 총 가격 5000 pcs - 1.34 USD
0 TME에 재고 있음
개 번호 (다양성: 5 000)
최소 주문 수량: 5 000.
다수: 5 000.
XMC1100T016X0064ABXUMA1 | IC: ARM 마이크로컨트롤러; PG-TSSOP-16; 16kBSRAM,64kBFLASH; 1.8÷5.5VDC
IC: ARM 마이크로컨트롤러; PG-TSSOP-16; 16kBSRAM,64kBFLASH; 1.8÷5.5VDC
제조업체 부품 번호: XMC1100T016X0064ABXUMA1
다음의 수량에 대한 순 가격 3000 pcs - 1.34 USD다음의 수량에 대한 총 가격 3000 pcs - 1.34 USD
0 TME에 재고 있음
개 번호 (다양성: 3 000)
최소 주문 수량: 3 000.
다수: 3 000.
XMC1100T038F0016ABXUMA1 | IC: ARM 마이크로컨트롤러; PG-TSSOP-38; 16kBFLASH,16kBSRAM; 1.8÷5.5VDC
IC: ARM 마이크로컨트롤러; PG-TSSOP-38; 16kBFLASH,16kBSRAM; 1.8÷5.5VDC
제조업체 부품 번호: XMC1100T038F0016ABXUMA1
다음의 수량에 대한 순 가격 1 pcs - 2.07 USD다음의 수량에 대한 총 가격 1 pcs - 2.07 USD
다음의 수량에 대한 순 가격 10 pcs - 1.52 USD다음의 수량에 대한 총 가격 10 pcs - 1.52 USD
다음의 수량에 대한 순 가격 25 pcs - 1.42 USD다음의 수량에 대한 총 가격 25 pcs - 1.42 USD
다음의 수량에 대한 순 가격 100 pcs - 1.30 USD다음의 수량에 대한 총 가격 100 pcs - 1.30 USD
다음의 수량에 대한 순 가격 250 pcs - 1.22 USD다음의 수량에 대한 총 가격 250 pcs - 1.22 USD
다음의 수량에 대한 순 가격 500 pcs - 1.16 USD다음의 수량에 대한 총 가격 500 pcs - 1.16 USD
다음의 수량에 대한 순 가격 2500 pcs - 1.06 USD다음의 수량에 대한 총 가격 2500 pcs - 1.06 USD
다음의 수량에 대한 순 가격 3000 pcs - 1.05 USD다음의 수량에 대한 총 가격 3000 pcs - 1.05 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
XMC1100T038F0032ABXUMA1 | IC: ARM 마이크로컨트롤러; PG-TSSOP-38; 16kBSRAM,32kBFLASH; 1.8÷5.5VDC
IC: ARM 마이크로컨트롤러; PG-TSSOP-38; 16kBSRAM,32kBFLASH; 1.8÷5.5VDC
제조업체 부품 번호: XMC1100T038F0032ABXUMA1
다음의 수량에 대한 순 가격 1 pcs - 2.39 USD다음의 수량에 대한 총 가격 1 pcs - 2.39 USD
다음의 수량에 대한 순 가격 10 pcs - 1.77 USD다음의 수량에 대한 총 가격 10 pcs - 1.77 USD
다음의 수량에 대한 순 가격 25 pcs - 1.63 USD다음의 수량에 대한 총 가격 25 pcs - 1.63 USD
다음의 수량에 대한 순 가격 100 pcs - 1.46 USD다음의 수량에 대한 총 가격 100 pcs - 1.46 USD
다음의 수량에 대한 순 가격 250 pcs - 1.35 USD다음의 수량에 대한 총 가격 250 pcs - 1.35 USD
다음의 수량에 대한 순 가격 2500 pcs - 1.15 USD다음의 수량에 대한 총 가격 2500 pcs - 1.15 USD
다음의 수량에 대한 순 가격 3000 pcs - 1.13 USD다음의 수량에 대한 총 가격 3000 pcs - 1.13 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
XMC1100T038X0064ABXUMA1 | IC: ARM 마이크로컨트롤러; PG-TSSOP-38; 16kBSRAM,64kBFLASH; 1.8÷5.5VDC
IC: ARM 마이크로컨트롤러; PG-TSSOP-38; 16kBSRAM,64kBFLASH; 1.8÷5.5VDC
제조업체 부품 번호: XMC1100T038X0064ABXUMA1
다음의 수량에 대한 순 가격 3000 pcs - 1.51 USD다음의 수량에 대한 총 가격 3000 pcs - 1.51 USD
0 TME에 재고 있음
개 번호 (다양성: 3 000)
최소 주문 수량: 3 000.
다수: 3 000.
IC: ARM 마이크로컨트롤러; PG-VQFN-40; 16kBSRAM,200kBFLASH; 1.8÷5.5VDC
제조업체 부품 번호: XMC1201Q040F0200ABXUMA1
다음의 수량에 대한 순 가격 2500 pcs - 2.44 USD다음의 수량에 대한 총 가격 2500 pcs - 2.44 USD
0 TME에 재고 있음
개 번호 (다양성: 2 500)
최소 주문 수량: 2 500.
다수: 2 500.
XMC1201T038F0064ABXUMA1 | IC: ARM 마이크로컨트롤러; PG-TSSOP-38; 16kBSRAM,64kBFLASH; 1.8÷5.5VDC
IC: ARM 마이크로컨트롤러; PG-TSSOP-38; 16kBSRAM,64kBFLASH; 1.8÷5.5VDC
제조업체 부품 번호: XMC1201T038F0064ABXUMA1
다음의 수량에 대한 순 가격 3000 pcs - 1.56 USD다음의 수량에 대한 총 가격 3000 pcs - 1.56 USD
0 TME에 재고 있음
개 번호 (다양성: 3 000)
최소 주문 수량: 3 000.
다수: 3 000.
IC: ARM 마이크로컨트롤러; PG-VQFN-24; 16kBSRAM,32kBFLASH; 1.8÷5.5VDC
제조업체 부품 번호: XMC1202Q024X0032ABXUMA1
다음의 수량에 대한 순 가격 1 pcs - 2.51 USD다음의 수량에 대한 총 가격 1 pcs - 2.51 USD
다음의 수량에 대한 순 가격 10 pcs - 1.86 USD다음의 수량에 대한 총 가격 10 pcs - 1.86 USD
다음의 수량에 대한 순 가격 25 pcs - 1.72 USD다음의 수량에 대한 총 가격 25 pcs - 1.72 USD
다음의 수량에 대한 순 가격 100 pcs - 1.53 USD다음의 수량에 대한 총 가격 100 pcs - 1.53 USD
다음의 수량에 대한 순 가격 250 pcs - 1.43 USD다음의 수량에 대한 총 가격 250 pcs - 1.43 USD
다음의 수량에 대한 순 가격 6000 pcs - 1.28 USD다음의 수량에 대한 총 가격 6000 pcs - 1.28 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
IC: ARM 마이크로컨트롤러; PG-VQFN-40; 16kBSRAM,32kBFLASH; 1.8÷5.5VDC
제조업체 부품 번호: XMC1202Q040X0032ABXUMA1
다음의 수량에 대한 순 가격 1 pcs - 2.68 USD다음의 수량에 대한 총 가격 1 pcs - 2.68 USD
다음의 수량에 대한 순 가격 10 pcs - 1.99 USD다음의 수량에 대한 총 가격 10 pcs - 1.99 USD
다음의 수량에 대한 순 가격 25 pcs - 1.83 USD다음의 수량에 대한 총 가격 25 pcs - 1.83 USD
다음의 수량에 대한 순 가격 100 pcs - 1.63 USD다음의 수량에 대한 총 가격 100 pcs - 1.63 USD
다음의 수량에 대한 순 가격 250 pcs - 1.53 USD다음의 수량에 대한 총 가격 250 pcs - 1.53 USD
다음의 수량에 대한 순 가격 5000 pcs - 1.32 USD다음의 수량에 대한 총 가격 5000 pcs - 1.32 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
XMC1202T016X0032ABXUMA1 | IC: ARM 마이크로컨트롤러; PG-TSSOP-16; 16kBSRAM,32kBFLASH; 1.8÷5.5VDC
IC: ARM 마이크로컨트롤러; PG-TSSOP-16; 16kBSRAM,32kBFLASH; 1.8÷5.5VDC
제조업체 부품 번호: XMC1202T016X0032ABXUMA1
다음의 수량에 대한 순 가격 3000 pcs - 1.43 USD다음의 수량에 대한 총 가격 3000 pcs - 1.43 USD
0 TME에 재고 있음
개 번호 (다양성: 3 000)
최소 주문 수량: 3 000.
다수: 3 000.
XMC1202T028X0032ABXUMA1 | IC: ARM 마이크로컨트롤러; PG-TSSOP-28; 16kBSRAM,32kBFLASH; 1.8÷5.5VDC
IC: ARM 마이크로컨트롤러; PG-TSSOP-28; 16kBSRAM,32kBFLASH; 1.8÷5.5VDC
제조업체 부품 번호: XMC1202T028X0032ABXUMA1
다음의 수량에 대한 순 가격 1 pcs - 2.26 USD다음의 수량에 대한 총 가격 1 pcs - 2.26 USD
다음의 수량에 대한 순 가격 10 pcs - 1.67 USD다음의 수량에 대한 총 가격 10 pcs - 1.67 USD
다음의 수량에 대한 순 가격 25 pcs - 1.57 USD다음의 수량에 대한 총 가격 25 pcs - 1.57 USD
다음의 수량에 대한 순 가격 50 pcs - 1.47 USD다음의 수량에 대한 총 가격 50 pcs - 1.47 USD
다음의 수량에 대한 순 가격 100 pcs - 1.40 USD다음의 수량에 대한 총 가격 100 pcs - 1.40 USD
다음의 수량에 대한 순 가격 250 pcs - 1.31 USD다음의 수량에 대한 총 가격 250 pcs - 1.31 USD
다음의 수량에 대한 순 가격 500 pcs - 1.28 USD다음의 수량에 대한 총 가격 500 pcs - 1.28 USD
다음의 수량에 대한 순 가격 1000 pcs - 1.23 USD다음의 수량에 대한 총 가격 1000 pcs - 1.23 USD
다음의 수량에 대한 순 가격 3000 pcs - 1.16 USD다음의 수량에 대한 총 가격 3000 pcs - 1.16 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
XMC1202T028X0064ABXUMA1 | IC: ARM 마이크로컨트롤러; PG-TSSOP-28; 16kBSRAM,64kBFLASH; 1.8÷5.5VDC
IC: ARM 마이크로컨트롤러; PG-TSSOP-28; 16kBSRAM,64kBFLASH; 1.8÷5.5VDC
제조업체 부품 번호: XMC1202T028X0064ABXUMA1
다음의 수량에 대한 순 가격 1 pcs - 2.32 USD다음의 수량에 대한 총 가격 1 pcs - 2.32 USD
다음의 수량에 대한 순 가격 5 pcs - 2.04 USD다음의 수량에 대한 총 가격 5 pcs - 2.04 USD
다음의 수량에 대한 순 가격 10 pcs - 1.88 USD다음의 수량에 대한 총 가격 10 pcs - 1.88 USD
다음의 수량에 대한 순 가격 25 pcs - 1.68 USD다음의 수량에 대한 총 가격 25 pcs - 1.68 USD
다음의 수량에 대한 순 가격 50 pcs - 1.54 USD다음의 수량에 대한 총 가격 50 pcs - 1.54 USD
다음의 수량에 대한 순 가격 100 pcs - 1.49 USD다음의 수량에 대한 총 가격 100 pcs - 1.49 USD
다음의 수량에 대한 순 가격 250 pcs - 1.43 USD다음의 수량에 대한 총 가격 250 pcs - 1.43 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용