+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

온도 조절기

(2)

Thermostats are electronic components whose primary task is to maintain appropriate thermal conditions. Depending on the type of application, they can perform a different role. In electric and electronic installations, where improper operation is manifested by overheating, simple thermostats provide thermal protection by opening the circuit. They are therefore used in electric motors and transformers, as well as protection of electronic and hydraulic systems in heating and cooling devices. More complex components enable temperature control (at different levels of precision), powering on heating and cooling elements as required. The thermostat is therefore an important part of the automation of heating, air conditioning and ventilation systems, as well as solutions for refrigeration.

Thermostats in TME’s offer

This category of TME catalogue contains thermostats of various types, including immersion thermostats, thermostats with a capillary tube and those with humidity sensors. Hygrostats are also available. Search engine filters will surely facilitate selection of the best solution. Very important factors in the choice of a thermostat (especially if it is used for protection), are its opening and closing temperatures. It’s also worth paying attention to the tolerance parameter. In the search engine, you can browse through thermostats, making selection based on the electrical components, maximum permissible current and operating voltage and the connection type. Output configuration of a thermostat will also be an important factor - the most popular solution is the NC system. In the case of advanced electronically- controlled thermostats, it’s also selecting a proper operating temperature. The most durable devices from TME’s offer work properly in the temperature range from -60 to +85°C. Transfer Multisort Elektronik sells products of many well-known manufacturers, including, among others: TOMIC, Honeywell, STEGO and Danfoss.

제품: 2

창고:

TME
전부
페이지 1
NEW
감지기: 온도 조절기; NC + NO; 10A; 250VAC; 나사 단자; IP20; DIN 레일 장착용; 0÷60°C
제조업체 부품 번호: NSYCCOTHD
다음의 수량에 대한 순 가격 1 pcs - 28.47 USD다음의 수량에 대한 총 가격 1 pcs - 28.47 USD
다음의 수량에 대한 순 가격 5 pcs - 27.26 USD다음의 수량에 대한 총 가격 5 pcs - 27.26 USD
다음의 수량에 대한 순 가격 10 pcs - 26.25 USD다음의 수량에 대한 총 가격 10 pcs - 26.25 USD
5 TME에 재고 있음
개 번호 (다양성: 1)
NEW
감지기: 온도 조절기; NC; Topen: 85°C; Tclos: 70°C; 2.5A; 250VAC; 케이블; ±5°C
제조업체 부품 번호: AM03.85.05.10/10-3
제조사: TOMIC
0 TME에 재고 있음
개 번호 (다양성: 1)
특별 주문 상품
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용