+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

범용 PCB

(403)

Universal PCBs are designed for prototyping of electronic systems and for verifying system conceptions. They are also used for manufacturing single units of electronic devices. Universal PCBs allow to create adapters between chips in SMD enclosures and chips in THT enclosures. Great majority of universal PCBs is used for soldering components, but there are also PCBs with spring-type terminals – they are designed for hobbyists.

Our assortment of universal PCBs is very rich. They are available in different sizes: from rectangular PCBs having almost the same dimensions as a postage stamp, to large circuit boards each side of which is several dozen centimetres long. There are also round PCBs, designed for LED lighting, and PCBs in the shape of eurocards with edge connectors, designed for prototyping computer cards. They are made of glass-epoxy laminates and paper laminates of different thickness: from 0.7 to 1.6 mm, and they are available in single-sided or double-sided versions.

Universal PCB mosaic can consist only of solder points with a raster designed for mounting popular systems in DIP enclosures or solder points connected with each other by lines (traces), together with power distribution lines. Holes are placed in different rasters and apart from the basic raster (2.54 mm) there are also PCBs with holes laid out more densely (1.27 mm) or more sparsely. It is also possible to find PCBs with a metric raster. Separate solutions have holes designed for soldering connectors.

Mounting pads of universal PCBs designed for mounting SMD components usually fits popular package sizes. In general, the pattern of pads allows for mounting chips of different sizes.

Universal PCBs are also available in mixed versions. It means that they consist of a field with a mosaic of holes without traces as well as a place designed for mounting ICs in SMD packages. Traces on the great majority of PCBs are coated with tin-lead solder and solder mask.

Universal PCBs available at TME

We offer wide range of universal PCBs, for both professionals and amateurs. While designing and constructing electronic systems with the use of PCBs, it is important to choose PCBs that have appropriate size and parameters. That is why our offer includes PCBs of different sizes and workmanship method. In our offer you can find:

  • single-sided PCBs
  • double-sided PCBs
  • round PCBs
  • prototyping PCBs
  • spring type PCBs
  • eurocard PCBs
  • multiadapter PCBs

By using sections above the product list, it is easier to find a PCB suited to individual needs. In these sections you can choose a brand, PCB size, version and material. TME is one of the biggest distributors of electronic components in Europe; we provide universal PCBs, as well as other components and tools essential for designing and constructing electronic systems. Great majority of PCBs offered via our website is available in stock at the time of ordering. In case of product unavailability, our customers can check estimated delivery date; we arrange special orders on request and ensure fast delivery to the client. We try to ensure the delivery to most countries in the world within the shortest possible time.

제품: 403

창고:

TME
전부
페이지 1
PC-4 | 보드: 만능; 단면,시제품 제작; W: 47mm; L: 72mm; 용접 디스크 수: 417
보드: 만능; 단면,시제품 제작; W: 47mm; L: 72mm; 용접 디스크 수: 417
제조업체 부품 번호: PC-4
제조사: SCI
다음의 수량에 대한 순 가격 2 pcs - 1.05 USD다음의 수량에 대한 총 가격 2 pcs - 1.05 USD
다음의 수량에 대한 순 가격 10 pcs - 0.98 USD다음의 수량에 대한 총 가격 10 pcs - 0.98 USD
다음의 수량에 대한 순 가격 25 pcs - 0.88 USD다음의 수량에 대한 총 가격 25 pcs - 0.88 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 2.
다수: 1.
PC-3 | 보드: 만능; 단면,시제품 제작; W: 47mm; L: 72mm; 용접 디스크 수: 371
보드: 만능; 단면,시제품 제작; W: 47mm; L: 72mm; 용접 디스크 수: 371
제조업체 부품 번호: PC-3
제조사: SCI
다음의 수량에 대한 순 가격 2 pcs - 1.23 USD다음의 수량에 대한 총 가격 2 pcs - 1.23 USD
다음의 수량에 대한 순 가격 10 pcs - 1.08 USD다음의 수량에 대한 총 가격 10 pcs - 1.08 USD
다음의 수량에 대한 순 가격 25 pcs - 0.96 USD다음의 수량에 대한 총 가격 25 pcs - 0.96 USD
2458 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 2.
다수: 1.
MS-DIP/SO10 | 보드: 만능; 단면,시제품 제작; W: 15.5mm; L: 21mm
보드: 만능; 단면,시제품 제작; W: 15.5mm; L: 21mm
제조업체 부품 번호: MS-DIP/SO10
제조사: SOLDER PEAK
다음의 수량에 대한 순 가격 2 pcs - 1.31 USD다음의 수량에 대한 총 가격 2 pcs - 1.31 USD
다음의 수량에 대한 순 가격 5 pcs - 1.06 USD다음의 수량에 대한 총 가격 5 pcs - 1.06 USD
다음의 수량에 대한 순 가격 25 pcs - 0.87 USD다음의 수량에 대한 총 가격 25 pcs - 0.87 USD
다음의 수량에 대한 순 가격 100 pcs - 0.69 USD다음의 수량에 대한 총 가격 100 pcs - 0.69 USD
900 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 2.
다수: 1.
811-5 | 보드: 만능; 단면,시제품 제작; W: 100mm; L: 160mm; Thk: 1.6mm
보드: 만능; 단면,시제품 제작; W: 100mm; L: 160mm; Thk: 1.6mm
제조업체 부품 번호: 811-5
제조사: RADEMACHER
다음의 수량에 대한 순 가격 1 pcs - 3.48 USD다음의 수량에 대한 총 가격 1 pcs - 3.48 USD
다음의 수량에 대한 순 가격 5 pcs - 3.13 USD다음의 수량에 대한 총 가격 5 pcs - 3.13 USD
다음의 수량에 대한 순 가격 25 pcs - 2.78 USD다음의 수량에 대한 총 가격 25 pcs - 2.78 USD
404 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
PC-2 | 보드: 만능; 단면,시제품 제작; W: 45mm; L: 91mm; 용접 디스크 수: 426
보드: 만능; 단면,시제품 제작; W: 45mm; L: 91mm; 용접 디스크 수: 426
제조업체 부품 번호: PC-2
제조사: SCI
다음의 수량에 대한 순 가격 1 pcs - 1.51 USD다음의 수량에 대한 총 가격 1 pcs - 1.51 USD
다음의 수량에 대한 순 가격 5 pcs - 1.34 USD다음의 수량에 대한 총 가격 5 pcs - 1.34 USD
다음의 수량에 대한 순 가격 25 pcs - 1.17 USD다음의 수량에 대한 총 가격 25 pcs - 1.17 USD
1317 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
710-5 | 보드: 만능; 단면,시제품 제작; W: 100mm; L: 160mm; Thk: 1.6mm
보드: 만능; 단면,시제품 제작; W: 100mm; L: 160mm; Thk: 1.6mm
제조업체 부품 번호: 710-5
제조사: RADEMACHER
다음의 수량에 대한 순 가격 1 pcs - 2.67 USD다음의 수량에 대한 총 가격 1 pcs - 2.67 USD
다음의 수량에 대한 순 가격 5 pcs - 2.40 USD다음의 수량에 대한 총 가격 5 pcs - 2.40 USD
다음의 수량에 대한 순 가격 25 pcs - 2.13 USD다음의 수량에 대한 총 가격 25 pcs - 2.13 USD
239 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
PC-12 | 보드: 만능; 단면,시제품 제작; W: 72mm; L: 95mm; 용접 디스크 수: 780
보드: 만능; 단면,시제품 제작; W: 72mm; L: 95mm; 용접 디스크 수: 780
제조업체 부품 번호: PC-12
제조사: SCI
다음의 수량에 대한 순 가격 1 pcs - 2.35 USD다음의 수량에 대한 총 가격 1 pcs - 2.35 USD
다음의 수량에 대한 순 가격 5 pcs - 2.00 USD다음의 수량에 대한 총 가격 5 pcs - 2.00 USD
다음의 수량에 대한 순 가격 25 pcs - 1.75 USD다음의 수량에 대한 총 가격 25 pcs - 1.75 USD
1963 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
PC-11 | 보드: 만능; 단면,시제품 제작; W: 71mm; L: 94mm; 용접 디스크 수: 750
보드: 만능; 단면,시제품 제작; W: 71mm; L: 94mm; 용접 디스크 수: 750
제조업체 부품 번호: PC-11
제조사: SCI
다음의 수량에 대한 순 가격 2 pcs - 2.60 USD다음의 수량에 대한 총 가격 2 pcs - 2.60 USD
다음의 수량에 대한 순 가격 10 pcs - 2.38 USD다음의 수량에 대한 총 가격 10 pcs - 2.38 USD
다음의 수량에 대한 순 가격 25 pcs - 2.08 USD다음의 수량에 대한 총 가격 25 pcs - 2.08 USD
524 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 2.
다수: 1.
WJW-60B | Connection cable; 22AWG; Features: tinned tips; 350pcs.
Connection cable; 22AWG; Features: tinned tips; 350pcs.
제조업체 부품 번호: WJW-60B
다음의 수량에 대한 순 가격 1 pcs - 10.99 USD다음의 수량에 대한 총 가격 1 pcs - 10.99 USD
다음의 수량에 대한 순 가격 3 pcs - 10.09 USD다음의 수량에 대한 총 가격 3 pcs - 10.09 USD
다음의 수량에 대한 순 가격 10 pcs - 9.15 USD다음의 수량에 대한 총 가격 10 pcs - 9.15 USD
204 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
790-1 | 보드: 만능; 단면,시제품 제작; W: 100mm; L: 50mm; Thk: 1.6mm
보드: 만능; 단면,시제품 제작; W: 100mm; L: 50mm; Thk: 1.6mm
제조업체 부품 번호: 790-1
제조사: RADEMACHER
다음의 수량에 대한 순 가격 1 pcs - 1.28 USD다음의 수량에 대한 총 가격 1 pcs - 1.28 USD
다음의 수량에 대한 순 가격 5 pcs - 1.15 USD다음의 수량에 대한 총 가격 5 pcs - 1.15 USD
다음의 수량에 대한 순 가격 25 pcs - 1.03 USD다음의 수량에 대한 총 가격 25 pcs - 1.03 USD
624 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
PC-1 | 보드: 만능; 단면,시제품 제작; W: 115mm; L: 160mm; 용접 디스크 수: 2200
보드: 만능; 단면,시제품 제작; W: 115mm; L: 160mm; 용접 디스크 수: 2200
제조업체 부품 번호: PC-1
제조사: SCI
다음의 수량에 대한 순 가격 1 pcs - 6.05 USD다음의 수량에 대한 총 가격 1 pcs - 6.05 USD
다음의 수량에 대한 순 가격 5 pcs - 5.71 USD다음의 수량에 대한 총 가격 5 pcs - 5.71 USD
다음의 수량에 대한 순 가격 25 pcs - 5.36 USD다음의 수량에 대한 총 가격 25 pcs - 5.36 USD
161 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
710-1 | 보드: 만능; 단면,시제품 제작; W: 100mm; L: 50mm; Thk: 1.6mm
보드: 만능; 단면,시제품 제작; W: 100mm; L: 50mm; Thk: 1.6mm
제조업체 부품 번호: 710-1
제조사: RADEMACHER
다음의 수량에 대한 순 가격 1 pcs - 1.04 USD다음의 수량에 대한 총 가격 1 pcs - 1.04 USD
다음의 수량에 대한 순 가격 5 pcs - 0.94 USD다음의 수량에 대한 총 가격 5 pcs - 0.94 USD
다음의 수량에 대한 순 가격 25 pcs - 0.84 USD다음의 수량에 대한 총 가격 25 pcs - 0.84 USD
480 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
VTBB3 | 보드: 만능; 시제품 제작,납땜이 없는; W: 55mm; L: 82mm; 접점 수: 400; 3A; 30V
보드: 만능; 시제품 제작,납땜이 없는; W: 55mm; L: 82mm; 접점 수: 400; 3A; 30V
제조업체 부품 번호: VTBB3
제조사: VELLEMAN
다음의 수량에 대한 순 가격 1 pcs - 3.70 USD다음의 수량에 대한 총 가격 1 pcs - 3.70 USD
다음의 수량에 대한 순 가격 3 pcs - 3.52 USD다음의 수량에 대한 총 가격 3 pcs - 3.52 USD
285 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
WJW-70B | Connection cable; 22AWG; Features: tinned tips; 140pcs.
Connection cable; 22AWG; Features: tinned tips; 140pcs.
제조업체 부품 번호: WJW-70B
다음의 수량에 대한 순 가격 1 pcs - 6.44 USD다음의 수량에 대한 총 가격 1 pcs - 6.44 USD
다음의 수량에 대한 순 가격 3 pcs - 6.06 USD다음의 수량에 대한 총 가격 3 pcs - 6.06 USD
다음의 수량에 대한 순 가격 10 pcs - 5.31 USD다음의 수량에 대한 총 가격 10 pcs - 5.31 USD
0 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
811-1 | 보드: 만능; 단면,시제품 제작; W: 100mm; L: 50mm; Thk: 1.6mm
보드: 만능; 단면,시제품 제작; W: 100mm; L: 50mm; Thk: 1.6mm
제조업체 부품 번호: 811-1
제조사: RADEMACHER
다음의 수량에 대한 순 가격 1 pcs - 1.28 USD다음의 수량에 대한 총 가격 1 pcs - 1.28 USD
다음의 수량에 대한 순 가격 5 pcs - 1.15 USD다음의 수량에 대한 총 가격 5 pcs - 1.15 USD
다음의 수량에 대한 순 가격 25 pcs - 1.03 USD다음의 수량에 대한 총 가격 25 pcs - 1.03 USD
99 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
UMSMD428 | 보드: 만능; 시제품 제작; 인쇄 회로 기판
보드: 만능; 시제품 제작; 인쇄 회로 기판
제조업체 부품 번호: UMSMD428
제조사: SOLDER PEAK
다음의 수량에 대한 순 가격 1 pcs - 1.03 USD다음의 수량에 대한 총 가격 1 pcs - 1.03 USD
다음의 수량에 대한 순 가격 5 pcs - 0.92 USD다음의 수량에 대한 총 가격 5 pcs - 0.92 USD
다음의 수량에 대한 순 가격 25 pcs - 0.81 USD다음의 수량에 대한 총 가격 25 pcs - 0.81 USD
118 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
790-5 | 보드: 만능; 단면,시제품 제작; W: 100mm; L: 160mm; Thk: 1.6mm
보드: 만능; 단면,시제품 제작; W: 100mm; L: 160mm; Thk: 1.6mm
제조업체 부품 번호: 790-5
제조사: RADEMACHER
다음의 수량에 대한 순 가격 1 pcs - 3.48 USD다음의 수량에 대한 총 가격 1 pcs - 3.48 USD
다음의 수량에 대한 순 가격 5 pcs - 3.13 USD다음의 수량에 대한 총 가격 5 pcs - 3.13 USD
다음의 수량에 대한 순 가격 25 pcs - 2.78 USD다음의 수량에 대한 총 가격 25 pcs - 2.78 USD
71 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
PP-UM2 | 보드: 만능; 단면,시제품 제작; W: 28mm; L: 147mm; 용접 디스크 수: 540
보드: 만능; 단면,시제품 제작; W: 28mm; L: 147mm; 용접 디스크 수: 540
제조업체 부품 번호: PP-UM2
제조사: SOLDER PEAK
다음의 수량에 대한 순 가격 1 pcs - 2.13 USD다음의 수량에 대한 총 가격 1 pcs - 2.13 USD
다음의 수량에 대한 순 가격 5 pcs - 1.77 USD다음의 수량에 대한 총 가격 5 pcs - 1.77 USD
다음의 수량에 대한 순 가격 25 pcs - 1.63 USD다음의 수량에 대한 총 가격 25 pcs - 1.63 USD
274 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
PC-5 | 보드: 만능; 단면,시제품 제작; W: 45mm; L: 91mm
보드: 만능; 단면,시제품 제작; W: 45mm; L: 91mm
제조업체 부품 번호: PC-5
제조사: SCI
다음의 수량에 대한 순 가격 1 pcs - 1.29 USD다음의 수량에 대한 총 가격 1 pcs - 1.29 USD
다음의 수량에 대한 순 가격 5 pcs - 1.14 USD다음의 수량에 대한 총 가격 5 pcs - 1.14 USD
다음의 수량에 대한 순 가격 25 pcs - 1.03 USD다음의 수량에 대한 총 가격 25 pcs - 1.03 USD
195 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
재고가 지속될 때까지 사용 가능한 제품
WBU-301 | 보드: 만능; 시제품 제작,납땜이 없는; W: 56.5mm; L: 84mm; 접점 수: 300
보드: 만능; 시제품 제작,납땜이 없는; W: 56.5mm; L: 84mm; 접점 수: 300
제조업체 부품 번호: WBU-301
다음의 수량에 대한 순 가격 1 pcs - 5.11 USD다음의 수량에 대한 총 가격 1 pcs - 5.11 USD
다음의 수량에 대한 순 가격 3 pcs - 4.76 USD다음의 수량에 대한 총 가격 3 pcs - 4.76 USD
다음의 수량에 대한 순 가격 10 pcs - 4.30 USD다음의 수량에 대한 총 가격 10 pcs - 4.30 USD
229 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용