+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

전원 공급 장치

(14 112)

Types of power supplies in industry and electronics

Power supplies are a group of electrical devices that convert the power grid voltage into a direct voltage required to power a given electrical device or circuit. Depending on the way of operation, power supplies are divided into three basic types:

  • capacitive supply,
  • AC to DC supply,
  • switched mode supply.

The first type of power supply usually does not provide any galvanic isolation between the power grid and the power supply output. AC to DC power supplies feature a transformator which reduces voltage, a converter and can also be equipped with a voltage stabilizer. Switched-mode power supply includes a rectifier and a DC/DC switching inverter. Switch-mode power supplies are characterized by high efficiency and small dimensions, even with high current efficiency.

Power supplies can be divided, depending on the target application, into: open (to be placed in the housing), to be built in (on a board or into a device), on a DIN rail (usually for industrial automation devices), for LED (for lighting systems), plug-in (external, placed in a power network socket), desktop (external, in plastic housing), for laptops (for notebook computers), PoE (for powering devices via Ethernet), computer (for computers) and UPS (emergency power supplies).

Power supplies– most important features

Power supplies basic parameters are: output voltage, number of outputs, load current or power of the power supply allowing its estimation, input voltage range. The mechanical parameters of the power supply are extremely important for the target application, i.e. the type of housing, its dimensions and method of assembly, input / output connectors. For many applications, built-in safety features and the operating temperature range will also be important. Modern switched-mode power supplies provide voltage with parameters very similar to linear power supplies. This is why currently the type of power supply (linear or switched-mode) is of little importance. The considerably smaller dimensions and greater efficiency speak in favor of the switched-mode power supply.

The difference in the design of various supplies

Any difference in the power supply design results mainly from their application. Open frame power supplies are intended to be built in your own device. Desktop or laptop power supplies are housed inside a plastic housing that provides insulation and protection for the user. PoE power supplies superimpose the supply voltage on the Ethernet signal, delivering power to remote points of the network using structured cabling.

What is more, uninterruptible power supplies are a special type of power supply. They feature built-in batteries, a charger and an inverter that generates an output voltage (usually 230V AC) in case of input voltage failure when powered by built-in or external batteries.

Power supplies protection

Typically, a power supply has built-in protection against overheating, exceeding the permissible load current and too high output voltage. Overcurrent protection can be either simple (output fuse) or complex electronic, including limiting the output current. Switched-mode power supplies may also have built-in protection against low supply voltage and exceeding the input voltage.

The selection of power supplies

The selection of the correct power supply depends on the target application and the conditions under which it will be used. Sometimes, to be able to use a given power supply, its producer to have the appropriate product certification. 

Open power supplies are ideal for incorporating into their own equipment, while DIN-rail power supplies for industrial automation equipment. Desktop and plug-in power supplies will also be useful for devices that are too small to insert the power supply inside. This is also beneficial in terms of electrical safety standards.

제품: 14 112

창고:

TME
외부의
전부
페이지 1
HDR-15-24 | 전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 15W; 24VDC; 630mA; 85÷264VAC; 86%
전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 15W; 24VDC; 630mA; 85÷264VAC; 86%
제조업체 부품 번호: HDR-15-24
제조사: MEAN WELL
다음의 수량에 대한 순 가격 1 pcs - 12.53 USD다음의 수량에 대한 총 가격 1 pcs - 12.53 USD
다음의 수량에 대한 순 가격 5 pcs - 11.93 USD다음의 수량에 대한 총 가격 5 pcs - 11.93 USD
다음의 수량에 대한 순 가격 10 pcs - 11.43 USD다음의 수량에 대한 총 가격 10 pcs - 11.43 USD
다음의 수량에 대한 순 가격 20 pcs - 11.13 USD다음의 수량에 대한 총 가격 20 pcs - 11.13 USD
12230 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
HDR-30-24 | 전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 36W; 24VDC; 1.5A; 85÷264VAC; OUT: 1
전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 36W; 24VDC; 1.5A; 85÷264VAC; OUT: 1
제조업체 부품 번호: HDR-30-24
제조사: MEAN WELL
다음의 수량에 대한 순 가격 1 pcs - 15.44 USD다음의 수량에 대한 총 가격 1 pcs - 15.44 USD
다음의 수량에 대한 순 가격 5 pcs - 14.74 USD다음의 수량에 대한 총 가격 5 pcs - 14.74 USD
다음의 수량에 대한 순 가격 10 pcs - 14.03 USD다음의 수량에 대한 총 가격 10 pcs - 14.03 USD
다음의 수량에 대한 순 가격 20 pcs - 13.63 USD다음의 수량에 대한 총 가격 20 pcs - 13.63 USD
5197 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
HDR-60-24 | 전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 60W; 24VDC; 2.5A; 85÷264VAC; OUT: 1
전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 60W; 24VDC; 2.5A; 85÷264VAC; OUT: 1
제조업체 부품 번호: HDR-60-24
제조사: MEAN WELL
다음의 수량에 대한 순 가격 1 pcs - 20.95 USD다음의 수량에 대한 총 가격 1 pcs - 20.95 USD
다음의 수량에 대한 순 가격 5 pcs - 19.95 USD다음의 수량에 대한 총 가격 5 pcs - 19.95 USD
다음의 수량에 대한 순 가격 10 pcs - 19.04 USD다음의 수량에 대한 총 가격 10 pcs - 19.04 USD
다음의 수량에 대한 순 가격 20 pcs - 18.54 USD다음의 수량에 대한 총 가격 20 pcs - 18.54 USD
8208 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
HDR-15-12 | 전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 15W; 12VDC; 1.25A; 85÷264VAC; 85%
전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 15W; 12VDC; 1.25A; 85÷264VAC; 85%
제조업체 부품 번호: HDR-15-12
제조사: MEAN WELL
다음의 수량에 대한 순 가격 1 pcs - 12.53 USD다음의 수량에 대한 총 가격 1 pcs - 12.53 USD
다음의 수량에 대한 순 가격 5 pcs - 11.93 USD다음의 수량에 대한 총 가격 5 pcs - 11.93 USD
다음의 수량에 대한 순 가격 10 pcs - 11.43 USD다음의 수량에 대한 총 가격 10 pcs - 11.43 USD
다음의 수량에 대한 순 가격 20 pcs - 11.13 USD다음의 수량에 대한 총 가격 20 pcs - 11.13 USD
8627 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
NDR-240-24 | 전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용,슬림형; 240W; 24VDC; 10A; 90÷264VAC
전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용,슬림형; 240W; 24VDC; 10A; 90÷264VAC
제조업체 부품 번호: NDR-240-24
제조사: MEAN WELL
다음의 수량에 대한 순 가격 1 pcs - 55.62 USD다음의 수량에 대한 총 가격 1 pcs - 55.62 USD
다음의 수량에 대한 순 가격 5 pcs - 53.02 USD다음의 수량에 대한 총 가격 5 pcs - 53.02 USD
다음의 수량에 대한 순 가격 10 pcs - 50.61 USD다음의 수량에 대한 총 가격 10 pcs - 50.61 USD
다음의 수량에 대한 순 가격 20 pcs - 49.21 USD다음의 수량에 대한 총 가격 20 pcs - 49.21 USD
2403 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
AK-I1-200 | 전원 공급 장치 유형: 컴퓨터; ITX; 200W; 3.3/5/12V; 특징: 팬 4cm
전원 공급 장치 유형: 컴퓨터; ITX; 200W; 3.3/5/12V; 특징: 팬 4cm
제조업체 부품 번호: AK-I1-200
제조사: AKYGA
다음의 수량에 대한 순 가격 1 pcs - 32.76 USD다음의 수량에 대한 총 가격 1 pcs - 32.76 USD
다음의 수량에 대한 순 가격 3 pcs - 30.44 USD다음의 수량에 대한 총 가격 3 pcs - 30.44 USD
17 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
NDR-120-24 | 전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용,슬림형; 120W; 24VDC; 5A; 90÷264VAC
전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용,슬림형; 120W; 24VDC; 5A; 90÷264VAC
제조업체 부품 번호: NDR-120-24
제조사: MEAN WELL
다음의 수량에 대한 순 가격 1 pcs - 30.07 USD다음의 수량에 대한 총 가격 1 pcs - 30.07 USD
다음의 수량에 대한 순 가격 5 pcs - 28.67 USD다음의 수량에 대한 총 가격 5 pcs - 28.67 USD
다음의 수량에 대한 순 가격 10 pcs - 27.36 USD다음의 수량에 대한 총 가격 10 pcs - 27.36 USD
다음의 수량에 대한 순 가격 20 pcs - 26.56 USD다음의 수량에 대한 총 가격 20 pcs - 26.56 USD
4489 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
MDR-60-24 | 전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 60W; 24VDC; 2.5A; 85÷264VAC; OUT: 1
전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 60W; 24VDC; 2.5A; 85÷264VAC; OUT: 1
제조업체 부품 번호: MDR-60-24
제조사: MEAN WELL
다음의 수량에 대한 순 가격 1 pcs - 20.95 USD다음의 수량에 대한 총 가격 1 pcs - 20.95 USD
다음의 수량에 대한 순 가격 5 pcs - 19.95 USD다음의 수량에 대한 총 가격 5 pcs - 19.95 USD
다음의 수량에 대한 순 가격 10 pcs - 19.04 USD다음의 수량에 대한 총 가격 10 pcs - 19.04 USD
다음의 수량에 대한 순 가격 20 pcs - 18.54 USD다음의 수량에 대한 총 가격 20 pcs - 18.54 USD
7387 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
LPV-60-24 | 전원 공급 장치 유형: 스위치 모드; LED; 60W; 24VDC; 2.5A; 90÷264VAC; 127÷370VDC
전원 공급 장치 유형: 스위치 모드; LED; 60W; 24VDC; 2.5A; 90÷264VAC; 127÷370VDC
제조업체 부품 번호: LPV-60-24
제조사: MEAN WELL
다음의 수량에 대한 순 가격 1 pcs - 14.84 USD다음의 수량에 대한 총 가격 1 pcs - 14.84 USD
다음의 수량에 대한 순 가격 5 pcs - 14.13 USD다음의 수량에 대한 총 가격 5 pcs - 14.13 USD
다음의 수량에 대한 순 가격 10 pcs - 13.53 USD다음의 수량에 대한 총 가격 10 pcs - 13.53 USD
다음의 수량에 대한 순 가격 20 pcs - 13.13 USD다음의 수량에 대한 총 가격 20 pcs - 13.13 USD
4981 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
HDR-30-12 | 전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 24W; 12VDC; 2A; 85÷264VAC; OUT: 1
전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 24W; 12VDC; 2A; 85÷264VAC; OUT: 1
제조업체 부품 번호: HDR-30-12
제조사: MEAN WELL
다음의 수량에 대한 순 가격 1 pcs - 15.44 USD다음의 수량에 대한 총 가격 1 pcs - 15.44 USD
다음의 수량에 대한 순 가격 5 pcs - 14.74 USD다음의 수량에 대한 총 가격 5 pcs - 14.74 USD
다음의 수량에 대한 순 가격 10 pcs - 14.03 USD다음의 수량에 대한 총 가격 10 pcs - 14.03 USD
다음의 수량에 대한 순 가격 20 pcs - 13.63 USD다음의 수량에 대한 총 가격 20 pcs - 13.63 USD
4629 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
LPV-60-12 | 전원 공급 장치 유형: 스위치 모드; LED; 60W; 12VDC; 5A; 90÷264VAC; 127÷370VDC
전원 공급 장치 유형: 스위치 모드; LED; 60W; 12VDC; 5A; 90÷264VAC; 127÷370VDC
제조업체 부품 번호: LPV-60-12
제조사: MEAN WELL
다음의 수량에 대한 순 가격 1 pcs - 14.84 USD다음의 수량에 대한 총 가격 1 pcs - 14.84 USD
다음의 수량에 대한 순 가격 5 pcs - 14.13 USD다음의 수량에 대한 총 가격 5 pcs - 14.13 USD
다음의 수량에 대한 순 가격 10 pcs - 13.53 USD다음의 수량에 대한 총 가격 10 pcs - 13.53 USD
다음의 수량에 대한 순 가격 20 pcs - 13.13 USD다음의 수량에 대한 총 가격 20 pcs - 13.13 USD
9387 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
HDR-100-24 | 전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 92W; 24VDC; 3.83A; 85÷264VAC; 90%
전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 92W; 24VDC; 3.83A; 85÷264VAC; 90%
제조업체 부품 번호: HDR-100-24
제조사: MEAN WELL
다음의 수량에 대한 순 가격 1 pcs - 29.87 USD다음의 수량에 대한 총 가격 1 pcs - 29.87 USD
다음의 수량에 대한 순 가격 5 pcs - 28.46 USD다음의 수량에 대한 총 가격 5 pcs - 28.46 USD
다음의 수량에 대한 순 가격 10 pcs - 27.26 USD다음의 수량에 대한 총 가격 10 pcs - 27.26 USD
다음의 수량에 대한 순 가격 20 pcs - 26.46 USD다음의 수량에 대한 총 가격 20 pcs - 26.46 USD
4135 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
HDR-15-5 | 전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 12W; 5VDC; 2.4A; 85÷264VAC; OUT: 1
전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 12W; 5VDC; 2.4A; 85÷264VAC; OUT: 1
제조업체 부품 번호: HDR-15-5
제조사: MEAN WELL
다음의 수량에 대한 순 가격 1 pcs - 12.53 USD다음의 수량에 대한 총 가격 1 pcs - 12.53 USD
다음의 수량에 대한 순 가격 5 pcs - 11.93 USD다음의 수량에 대한 총 가격 5 pcs - 11.93 USD
다음의 수량에 대한 순 가격 10 pcs - 11.43 USD다음의 수량에 대한 총 가격 10 pcs - 11.43 USD
다음의 수량에 대한 순 가격 20 pcs - 11.13 USD다음의 수량에 대한 총 가격 20 pcs - 11.13 USD
4866 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
DRP-03 | 액세서리: 장착 홀더; 50x45x8.7mm
액세서리: 장착 홀더; 50x45x8.7mm
제조업체 부품 번호: DRP-03
제조사: MEAN WELL
다음의 수량에 대한 순 가격 1 pcs - 0.90 USD다음의 수량에 대한 총 가격 1 pcs - 0.90 USD
5991 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
HDR-60-12 | 전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 54W; 12VDC; 4.5A; 85÷264VAC; OUT: 1
전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 54W; 12VDC; 4.5A; 85÷264VAC; OUT: 1
제조업체 부품 번호: HDR-60-12
제조사: MEAN WELL
다음의 수량에 대한 순 가격 1 pcs - 20.95 USD다음의 수량에 대한 총 가격 1 pcs - 20.95 USD
다음의 수량에 대한 순 가격 5 pcs - 19.95 USD다음의 수량에 대한 총 가격 5 pcs - 19.95 USD
다음의 수량에 대한 순 가격 10 pcs - 19.04 USD다음의 수량에 대한 총 가격 10 pcs - 19.04 USD
다음의 수량에 대한 순 가격 20 pcs - 18.54 USD다음의 수량에 대한 총 가격 20 pcs - 18.54 USD
2892 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
MDR-20-24 | 전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 24W; 24VDC; 1A; 85÷264VAC; OUT: 1
전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 24W; 24VDC; 1A; 85÷264VAC; OUT: 1
제조업체 부품 번호: MDR-20-24
제조사: MEAN WELL
다음의 수량에 대한 순 가격 1 pcs - 14.44 USD다음의 수량에 대한 총 가격 1 pcs - 14.44 USD
다음의 수량에 대한 순 가격 5 pcs - 13.83 USD다음의 수량에 대한 총 가격 5 pcs - 13.83 USD
다음의 수량에 대한 순 가격 10 pcs - 13.13 USD다음의 수량에 대한 총 가격 10 pcs - 13.13 USD
다음의 수량에 대한 순 가격 20 pcs - 12.83 USD다음의 수량에 대한 총 가격 20 pcs - 12.83 USD
4290 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
EDR-120-24 | 전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 120W; 24VDC; 5A; 90÷264VAC; OUT: 1
전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 120W; 24VDC; 5A; 90÷264VAC; OUT: 1
제조업체 부품 번호: EDR-120-24
제조사: MEAN WELL
다음의 수량에 대한 순 가격 1 pcs - 27.77 USD다음의 수량에 대한 총 가격 1 pcs - 27.77 USD
다음의 수량에 대한 순 가격 5 pcs - 26.46 USD다음의 수량에 대한 총 가격 5 pcs - 26.46 USD
다음의 수량에 대한 순 가격 10 pcs - 25.36 USD다음의 수량에 대한 총 가격 10 pcs - 25.36 USD
다음의 수량에 대한 순 가격 20 pcs - 24.56 USD다음의 수량에 대한 총 가격 20 pcs - 24.56 USD
2986 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
GST60A12-P1J | 전원 공급 장치 유형: 스위치 모드; 12VDC; 5A; 출력 플러그: 5,5/2,1; 60W; 90÷264VAC
전원 공급 장치 유형: 스위치 모드; 12VDC; 5A; 출력 플러그: 5,5/2,1; 60W; 90÷264VAC
제조업체 부품 번호: GST60A12-P1J
제조사: MEAN WELL
다음의 수량에 대한 순 가격 1 pcs - 19.45 USD다음의 수량에 대한 총 가격 1 pcs - 19.45 USD
다음의 수량에 대한 순 가격 5 pcs - 18.54 USD다음의 수량에 대한 총 가격 5 pcs - 18.54 USD
다음의 수량에 대한 순 가격 10 pcs - 17.64 USD다음의 수량에 대한 총 가격 10 pcs - 17.64 USD
다음의 수량에 대한 순 가격 20 pcs - 17.14 USD다음의 수량에 대한 총 가격 20 pcs - 17.14 USD
2556 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
LRS-150-24 | 전원 공급 장치 유형: 스위치 모드; 구축을 위해,모듈식; 156W; 24VDC; 6.5A; OUT: 1; LRS-150
전원 공급 장치 유형: 스위치 모드; 구축을 위해,모듈식; 156W; 24VDC; 6.5A; OUT: 1; LRS-150
제조업체 부품 번호: LRS-150-24
제조사: MEAN WELL
다음의 수량에 대한 순 가격 1 pcs - 18.85 USD다음의 수량에 대한 총 가격 1 pcs - 18.85 USD
다음의 수량에 대한 순 가격 5 pcs - 17.94 USD다음의 수량에 대한 총 가격 5 pcs - 17.94 USD
다음의 수량에 대한 순 가격 10 pcs - 17.14 USD다음의 수량에 대한 총 가격 10 pcs - 17.14 USD
다음의 수량에 대한 순 가격 20 pcs - 16.64 USD다음의 수량에 대한 총 가격 20 pcs - 16.64 USD
5497 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
HDR-150-24 | 전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 150W; 24VDC; 6.25A; 85÷264VAC
전원 공급 장치 유형: 스위치 모드; DIN 레일 장착용; 150W; 24VDC; 6.25A; 85÷264VAC
제조업체 부품 번호: HDR-150-24
제조사: MEAN WELL
다음의 수량에 대한 순 가격 1 pcs - 37.69 USD다음의 수량에 대한 총 가격 1 pcs - 37.69 USD
다음의 수량에 대한 순 가격 5 pcs - 35.88 USD다음의 수량에 대한 총 가격 5 pcs - 35.88 USD
다음의 수량에 대한 순 가격 10 pcs - 34.38 USD다음의 수량에 대한 총 가격 10 pcs - 34.38 USD
다음의 수량에 대한 순 가격 20 pcs - 33.38 USD다음의 수량에 대한 총 가격 20 pcs - 33.38 USD
1810 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용