+1500000 개 이상의 제품 제공

하루에 7000개의 패키지

150개국에서 28만 명 이상의 고객

Quick Buy 즐겨찾기
카트

원격 제어 인클로저

(1)

emote controls can be applied in order to use various devices. In the case of industrial and construction equipment, they are often used as control stations with a few switches. They are connected to the equipment via a bundle of cables. Even very simple consumer electronic devices used in households, offices and vehicles are usually equipped with remote controllers. They give their users access to all or the most frequently used features of the devices. The appropriate level of protection for the components inside is guaranteed by remote control enclosures. Depending on their needs, customers can choose from different IP rates. It enables the controlling component to be used in a humid or dusty environment and makes it water resistant. Moreover, remote control enclosures can also prevent their users from electric shock when they are used to control machines.

Remote control enclosures available at TME

There are various types of enclosures available from Transfer Multisort Elektronik, including these meant for control stations and car key fobs. Most of them are made of plastic (incl. ABS, polycarbonate and polystyrene) and some of them of metal. These products vary mainly in the number of switches or the amount of empty slots for switches. In the case of enclosures for control stations, the greatest part of TME offer is represented by products using panel mount switches, Standard 22mm. The available remote control enclosures can also be chosen basing on their additional elements, such as flaps, battery space, stands, holders and keyboard/label recess. You can also easily search different products depending on IP rate, size and color of the enclosure. The offer consists of over 200 enclosures manufactured by various producers, including Siemens, Schneider Electric, Kradex, Retex, Teko and Maszczyk.

제품: 1

창고:

TME
전부
페이지 1
NEW
9001KY4 | 인클로저: 리모콘용; X: 91.9mm; Y: 235mm; Z: 89.7mm; 알류미늄; 바디 색상: 회색; Ø구멍: 30.5mm
인클로저: 리모콘용; X: 91.9mm; Y: 235mm; Z: 89.7mm; 알류미늄; 바디 색상: 회색; Ø구멍: 30.5mm
제조업체 부품 번호: 9001KY4
다음의 수량에 대한 순 가격 1 pcs - 206.76 USD다음의 수량에 대한 총 가격 1 pcs - 206.76 USD
다음의 수량에 대한 순 가격 3 pcs - 195.12 USD다음의 수량에 대한 총 가격 3 pcs - 195.12 USD
4 TME에 재고 있음
개 번호 (다양성: 1)
최소 주문 수량: 1.
다수: 1.
표준 오퍼에 포함되지 않은 제품에 대한 요청
요청이 성공적으로 전송되었습니다. 곧 제공된 이메일 주소로 제품 구매 제안서를 보내드리겠습니다.
고객 번호
제조업체 부품 번호
제조 업체
총액
이메일주소
메시지 내용