+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

084Z7280

Sensor: temperature; Pt100; cl.B; G1/2 A; Electr.connect: PG11


Manufacturer: DANFOSS

Manufacturer part number:
084Z7280
TME Symbol:
084Z7280

Specification

Manufacturer
DANFOSS
Type of sensor
temperature
Kind of temperature sensor
Pt100
Tolerance
cl.B
Mounting
G1/2 A
Electrical connection
PG11
Temperature measuring range
-50...200°C
Mounting depth
48mm
Gross weight242 g
Certificates
EAN code5702423202867
See other products in this category: Temp. Sensors - Resistance Thermometers DANFOSS,
*
084Z7280
0 in TME stock
Net price for quantities from 1 pcs - 145.43 USDGross price for quantities from 1 pcs - 145.43 USD
Net price for quantities from 5 pcs - 135.04 USDGross price for quantities from 5 pcs - 135.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.