+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.5KE250CA

Diode: TVS; 250V; 4.5A; bidirectional; ±5%; Ø5.4x7.5mm; 1.5kW; 1.5KE


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
1.5KE250CA
TME Symbol:
1.5KE250CA-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS
Max. off-state voltage
214V
Breakdown voltage
250V
Max. forward impulse current
4.5A
Semiconductor structure
bidirectional
Tolerance
±5%
Body dimensions
Ø5.4x7.5mm
Mounting
THT
Leakage current
5µA
Peak pulse power dissipation
1.5kW
Manufacturer series
1.5KE
Kind of package
Ammo Pack
Gross weight1.158 g
Certificates
See other products in this category: Bidirectional TVS THT diodes DIOTEC SEMICONDUCTOR,
See other products from this series.:
*
1.5KE250CA
12245 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 1250 pcs - 0.35 USDGross price for quantities from 1250 pcs - 0.35 USD
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.33 USD
Net price for quantities from 3750 pcs - 0.32 USDGross price for quantities from 3750 pcs - 0.32 USD
Net price for quantities from 6250 pcs - 0.31 USDGross price for quantities from 6250 pcs - 0.31 USD
Net price for quantities from 8750 pcs - 0.31 USDGross price for quantities from 8750 pcs - 0.31 USD
Net price for quantities from 12500 pcs - 0.30 USDGross price for quantities from 12500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 250 pcs