+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.5KE27A-E3/54

Diode: TVS; 1.5kW; 27.05V; 40A; unidirectional; DO201; TransZorb®


Manufacturer: VISHAY

Manufacturer part number:
1.5KE27A-E3/54
TME Symbol:
1.5KE27A-E3/54

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
23.1V
Breakdown voltage
27.05V
Max. forward impulse current
40A
Semiconductor structure
unidirectional
Case
DO201
Mounting
THT
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Manufacturer series
1.5KE
Kind of package
13 inch reel
Gross weight0.958 g
Certificates
See other products in this category: Unidirectional TVS THT diodes VISHAY,
See other products from this series.:
*
1.5KE27A-E3/54
1033 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1400 pcs - 0.28 USDGross price for quantities from 1400 pcs - 0.28 USD
Net price for quantities from 2800 pcs - 0.26 USDGross price for quantities from 2800 pcs - 0.26 USD
Net price for quantities from 4200 pcs - 0.26 USDGross price for quantities from 4200 pcs - 0.26 USD
Net price for quantities from 7000 pcs - 0.25 USDGross price for quantities from 7000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 400 pcs