+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.5KE30CA

Diode: TVS; 28.5V; 36.7A; bidirectional; DO201AD; 1.5kW; Ammo Pack

Manufacturer: CDIL

Manufacturer part number:
1.5KE30CA
TME Symbol:
1.5KE30CA-CDI

Specification

Manufacturer
CDIL
Type of diode
TVS
Max. off-state voltage
25.6V
Breakdown voltage
28.5V
Max. forward impulse current
36.7A
Semiconductor structure
bidirectional
Case
DO201AD
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
1.5kW
Kind of package
Ammo Pack
Gross weight1.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes CDIL,
*
1.5KE30CA
3730 in TME stock
Net price for quantities from 5 pcs - 0.23 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 625 pcs - 0.15 USDGross price for quantities from 625 pcs - 0.15 USD
Net price for quantities from 1250 pcs - 0.14 USDGross price for quantities from 1250 pcs - 0.14 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 1 250 pcs