+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.5KE33CA

Diode: TVS; 33V; 33.3A; bidirectional; ±5%; DO201; 1.5kW; 1.5KE


Manufacturer: LITTELFUSE

Manufacturer part number:
1.5KE33CA
TME Symbol:
1.5KE33CA-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Max. off-state voltage
28.2V
Breakdown voltage
33V
Max. forward impulse current
33.3A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO201
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
1.5kW
Manufacturer series
1.5KE
Features of semiconductor devices
glass passivated
Kind of package
reel, tape
Gross weight0.953 g
Certificates
See other products in this category: Bidirectional TVS THT diodes LITTELFUSE,
See other products from this series.:
*
1.5KE33CA
540 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 1200 pcs - 0.20 USDGross price for quantities from 1200 pcs - 0.20 USD
Net price for quantities from 2400 pcs - 0.18 USDGross price for quantities from 2400 pcs - 0.18 USD
Net price for quantities from 3600 pcs - 0.18 USDGross price for quantities from 3600 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 200 pcs