+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CDIL | |
Type of diode | TVS | |
Max. off-state voltage | 43.6V | |
Breakdown voltage | 48.5V | |
Max. forward impulse current | 21.7A | |
Semiconductor structure | bidirectional | |
Case | DO201AD | |
Mounting | THT | |
Leakage current | 1µA | |
Peak pulse power dissipation | 1.5kW | |
Kind of package | Ammo Pack |