+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581116

Cable; 5m; Fakra socket,FME socket; black; straight


Manufacturer: MTA

Manufacturer part number:
7581116
TME Symbol:
15-7581116

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Cable length
5m
Insulation colour
black
Connector variant
straight
Cable/adapter structure
  • Fakra socket
  • FME socket
Gross weight209.4 g
Certificates
EAN code4026724226539
See other products in this category: Coaxial Assemblies MTA,
*
7581116
2 in TME stock
Net price for quantities from 1 pcs - 15.52 USDGross price for quantities from 1 pcs - 15.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts