+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15KP100CA

Diode: TVS; 111÷123V; 93.6A; bidirectional; Ø9.4x9.1mm; 15kW; 15KPA

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
15KP100CA
TME Symbol:
15KP100CA-EA

Specification

Manufacturer
EATON ELECTRONICS
Type of diode
TVS
Max. off-state voltage
0.1kV
Breakdown voltage
111...123V
Max. forward impulse current
93.6A
Semiconductor structure
bidirectional
Body dimensions
Ø9.4x9.1mm
Mounting
THT
Leakage current
2µA
Peak pulse power dissipation
15kW
Manufacturer series
15KPA
Kind of package
Ammo Pack
Gross weight2.9 g
Certificates
See other products in this category: Bidirectional TVS THT diodes EATON ELECTRONICS,
See other products from this series.:
*
15KP100CA
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order