+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15KP24CA

Diode: TVS; 26.81V; 371A; bidirectional; R6; 15kW; bulk


Manufacturer: CDIL

Manufacturer part number:
15KP24CA
TME Symbol:
15KP24CA-CDI

Specification

Manufacturer
CDIL
Type of diode
TVS
Max. off-state voltage
24V
Breakdown voltage
26.81V
Max. forward impulse current
371A
Semiconductor structure
bidirectional
Case
R6
Mounting
THT
Leakage current
0.3mA
Peak pulse power dissipation
15kW
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight2.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes CDIL,
*
15KP24CA
0 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 5 pcs - 2.49 USDGross price for quantities from 5 pcs - 2.49 USD
Net price for quantities from 25 pcs - 2.20 USDGross price for quantities from 25 pcs - 2.20 USD
Net price for quantities from 100 pcs - 1.97 USDGross price for quantities from 100 pcs - 1.97 USD
Net price for quantities from 500 pcs - 1.84 USDGross price for quantities from 500 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.