+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15KP60CA

Diode: TVS; 66.7÷73.7V; 155A; bidirectional; Ø9.4x9.1mm; 15kW


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
15KP60CA
TME Symbol:
15KP60CA-EA

Specification

Manufacturer
EATON ELECTRONICS
Type of diode
TVS
Max. off-state voltage
60V
Breakdown voltage
66.7...73.7V
Max. forward impulse current
155A
Semiconductor structure
bidirectional
Body dimensions
Ø9.4x9.1mm
Mounting
THT
Leakage current
2µA
Peak pulse power dissipation
15kW
Manufacturer series
15KPA
Kind of package
Ammo Pack
Gross weight2.9 g
Certificates
See other products in this category: Bidirectional TVS THT diodes EATON ELECTRONICS,
See other products from this series.:
*
15KP60CA
0 in TME stock
Net price for quantities from 3000 pcs - 3.48 USDGross price for quantities from 3000 pcs - 3.48 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.