+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

189NQ150-1

Module: diode; single diode; 150V; If: 180A; PRM1-1; Ifsm: 1.86kA


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
189NQ150-1
TME Symbol:
189NQ150-1-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
150V
Load current
180A
Case
PRM1-1
Max. forward impulse current
1.86kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Kind of package
bulk
Gross weight25.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SMC DIODE SOLUTIONS,
*
189NQ150-1
0 in TME stock
Net price for quantities from 1 pcs - 39.92 USDGross price for quantities from 1 pcs - 39.92 USD
Net price for quantities from 3 pcs - 35.39 USDGross price for quantities from 3 pcs - 35.39 USD
Net price for quantities from 10 pcs - 31.67 USDGross price for quantities from 10 pcs - 31.67 USD
Net price for quantities from 27 pcs - 27.35 USDGross price for quantities from 27 pcs - 27.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.