+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of diode | switching | |
Mounting | THT | |
Max. off-state voltage | 75V | |
Load current | 0.2A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | fast switching | |
Max. forward impulse current | 1A | |
Case | DO34 | |
Kind of package | reel | |
Max. forward voltage | 1V | |
Max. load current | 0.45A | |
Power dissipation | 0.5W | |
Reverse recovery time | 4ns |